CF2-206J-Q5
ASJ Holdings Limited
Description: Fixed Resistor, Carbon Film, 2W, 20000000ohm, 500V, 5% +/-Tol, -2200,350ppm/Cel,

Overview of CF2-206J-Q5 by ASJ Holdings Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
142-06J08L Coilcraft Inc Variable Inductor, 0.275uH Min, 0.355uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT
142-06J08SL Coilcraft Inc Variable Inductor, 0.22uH Min, 0.248uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT
R5F21206JFP#W4 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)

CAD Models for CF2-206J-Q5 by ASJ Holdings Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CF2-206J-Q5 by ASJ Holdings Limited

CF2-206J-Q5
ASJ Holdings Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASJ PTE LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Tubular
Lead Diameter
0.8 mm
Lead Length
35 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
16 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
2 W
Resistance
20000000 Ω
Resistor Type
FIXED RESISTOR
Series
CF2(J TOL)
Technology
CARBON FILM
Temperature Coefficient
-2200,350 ppm/°C
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. CF2-206J-Q5
    ASJ Holdings Limited
    Fixed Resistor, Carbon Film, 2W, 20000000ohm, 500V, 5% +/-Tol, -2200,350ppm/Cel,
    VS

Alternate Parts for CF2-206J-Q5

This table gives cross-reference parts and alternative options found for CF2-206J-Q5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF2-206J-Q5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CF2-206J-R5 Fixed Resistor, Carbon Film, 2W, 20000000ohm, 500V, 5% +/-Tol, -2200,350ppm/Cel, ASJ Holdings Limited CF2-206J-Q5 vs CF2-206J-R5
CF2-206J-S5 Fixed Resistor, Carbon Film, 2W, 20000000ohm, 500V, 5% +/-Tol, -2200,350ppm/Cel, ASJ Holdings Limited CF2-206J-Q5 vs CF2-206J-S5
CF2-206J-Q3 Fixed Resistor, Carbon Film, 2W, 20000000ohm, 500V, 5% +/-Tol, -2200,350ppm/Cel, ASJ Holdings Limited CF2-206J-Q5 vs CF2-206J-Q3
CF2-206J-R2 Fixed Resistor, Carbon Film, 2W, 20000000ohm, 500V, 5% +/-Tol, -2200,350ppm/Cel, ASJ Holdings Limited CF2-206J-Q5 vs CF2-206J-R2
CF2-206J-A3 Fixed Resistor, Carbon Film, 2W, 20000000ohm, 500V, 5% +/-Tol, -2200,350ppm/Cel, ASJ Holdings Limited CF2-206J-Q5 vs CF2-206J-A3
CF2-206J-N5 Fixed Resistor, Carbon Film, 2W, 20000000ohm, 500V, 5% +/-Tol, -2200,350ppm/Cel, ASJ Holdings Limited CF2-206J-Q5 vs CF2-206J-N5
CF2-206J-R1 Fixed Resistor, Carbon Film, 2W, 20000000ohm, 500V, 5% +/-Tol, -2200,350ppm/Cel, ASJ Holdings Limited CF2-206J-Q5 vs CF2-206J-R1
CF2-206J-M5 Fixed Resistor, Carbon Film, 2W, 20000000ohm, 500V, 5% +/-Tol, -2200,350ppm/Cel, ASJ Holdings Limited CF2-206J-Q5 vs CF2-206J-M5
CF2-206J-N2 Fixed Resistor, Carbon Film, 2W, 20000000ohm, 500V, 5% +/-Tol, -2200,350ppm/Cel, ASJ Holdings Limited CF2-206J-Q5 vs CF2-206J-N2
CF2-206J-N3 Fixed Resistor, Carbon Film, 2W, 20000000ohm, 500V, 5% +/-Tol, -2200,350ppm/Cel, ASJ Holdings Limited CF2-206J-Q5 vs CF2-206J-N3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF2-206J-Q5 by ASJ Holdings Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF2-206J-Q5 by ASJ Holdings Limited

Select Manufacturer
Which Manufacturer of CF2-206J-Q5 would you like to use for your alert(s)?
  • Please alert me when CF2-206J-Q5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF2-206J-Q5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF2-206J-Q5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF2-206J-Q5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF2-206J-Q5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF2-206J-Q5 by ASJ Holdings Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: