Part Details for CF2-150J-R2 by ASJ Holdings Limited
Overview of CF2-150J-R2 by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
603-25-150JA4C8 | Renesas Electronics Corporation | 25MHz 3.2 x 2.5mm Reference Crystal | |
603-25-150JA4I | Renesas Electronics Corporation | 25MHz 3.2 x 2.5mm Reference Crystal |
Part Details for CF2-150J-R2
CF2-150J-R2 CAD Models
CF2-150J-R2 Part Data Attributes
|
CF2-150J-R2
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CF2-150J-R2
ASJ Holdings Limited
Fixed Resistor, Carbon Film, 2W, 15ohm, 500V, 5% +/-Tol, -300,300ppm/Cel,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASJ PTE LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CF2(J TOL) | |
Technology | CARBON FILM | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 500 V |