Part Details for CF2-121G-N5 by ASJ Holdings Limited
Overview of CF2-121G-N5 by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM0115C1E121GE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GQM2195G2E121GB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
UPD780121GB-XXX-8ET-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Part Details for CF2-121G-N5
CF2-121G-N5 CAD Models
CF2-121G-N5 Part Data Attributes
|
CF2-121G-N5
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CF2-121G-N5
ASJ Holdings Limited
Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASJ PTE LTD | |
Package Description | AXIAL LEADED, LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for CF2-121G-N5
This table gives cross-reference parts and alternative options found for CF2-121G-N5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF2-121G-N5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF2SS-121G-N1 | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | ASJ Holdings Limited | CF2-121G-N5 vs CF2SS-121G-N1 |
CF2-121G-M2 | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | ASJ Holdings Limited | CF2-121G-N5 vs CF2-121G-M2 |
CF2SS-121G-N5 | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | ASJ Holdings Limited | CF2-121G-N5 vs CF2SS-121G-N5 |
CF2-121G-A1 | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | ASJ Holdings Limited | CF2-121G-N5 vs CF2-121G-A1 |
CF2SS-121G-M3 | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | ASJ Holdings Limited | CF2-121G-N5 vs CF2SS-121G-M3 |
CF2SS-121G-A05 | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | ASJ Holdings Limited | CF2-121G-N5 vs CF2SS-121G-A05 |
CF2-121G-M5 | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | ASJ Holdings Limited | CF2-121G-N5 vs CF2-121G-M5 |
CF2SS-121G-Q5 | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | ASJ Holdings Limited | CF2-121G-N5 vs CF2SS-121G-Q5 |
CF2-121G-A3 | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | ASJ Holdings Limited | CF2-121G-N5 vs CF2-121G-A3 |
CF2SS-121G-Q2 | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | ASJ Holdings Limited | CF2-121G-N5 vs CF2SS-121G-Q2 |