Datasheets
CF2-121G-M2 by: ASJ Holdings Limited

Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE

Part Details for CF2-121G-M2 by ASJ Holdings Limited

Overview of CF2-121G-M2 by ASJ Holdings Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
GRM0115C1E121GE01L Murata Manufacturing Co Ltd Chip Multilayer Ceramic Capacitors for General Purpose
GQM2195G2E121GB12D Murata Manufacturing Co Ltd High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose
UPD780121GB-XXX-8ET-A Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, /

Part Details for CF2-121G-M2

CF2-121G-M2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CF2-121G-M2 Part Data Attributes

CF2-121G-M2 ASJ Holdings Limited
Buy Now Datasheet
Compare Parts:
CF2-121G-M2 ASJ Holdings Limited Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ASJ PTE LTD
Package Description AXIAL LEADED, LEAD FREE
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.10.00.65
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method AMMO PACK
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 120 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM
Temperature Coefficient 350 ppm/°C
Terminal Shape WIRE
Tolerance 2%
Working Voltage 500 V

Alternate Parts for CF2-121G-M2

This table gives cross-reference parts and alternative options found for CF2-121G-M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF2-121G-M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CF2-121G-A1 Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF2-121G-M2 vs CF2-121G-A1
CF2-121G-N3 Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF2-121G-M2 vs CF2-121G-N3
CF2SS-121G-Q3 Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF2-121G-M2 vs CF2SS-121G-Q3
CF2-121G-A5 Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF2-121G-M2 vs CF2-121G-A5
CF2-121G-N1 Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF2-121G-M2 vs CF2-121G-N1
CF2SS-121G-N2 Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF2-121G-M2 vs CF2SS-121G-N2
CF2SS-121G-M05 Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF2-121G-M2 vs CF2SS-121G-M05
CF2-121G-A3 Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF2-121G-M2 vs CF2-121G-A3
CF2-121G-Q2 Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF2-121G-M2 vs CF2-121G-Q2
CF2-121G-N2 Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF2-121G-M2 vs CF2-121G-N2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF2-121G-M2 by ASJ Holdings Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF2-121G-M2 by ASJ Holdings Limited

Select Manufacturer
Which Manufacturer of CF2-121G-M2 would you like to use for your alert(s)?
  • Please alert me when CF2-121G-M2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF2-121G-M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF2-121G-M2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF2-121G-M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF2-121G-M2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF2-121G-M2 by ASJ Holdings Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: