Part Details for CF1JN180R by SEI Stackpole Electronics Inc
Overview of CF1JN180R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF1JN180R
CF1JN180R CAD Models
CF1JN180R Part Data Attributes
|
CF1JN180R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF1JN180R
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 1W, 180ohm, 500V, 5% +/-Tol, -400,0ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Temperature Coefficient | -400,0 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CF1JN180R
This table gives cross-reference parts and alternative options found for CF1JN180R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF1JN180R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCFQ1JT180R | Fixed Resistor, Carbon Film, 1W, 180ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, | SEI Stackpole Electronics Inc | CF1JN180R vs PCFQ1JT180R |
CFF1JT180R | Fixed Resistor, Carbon Film, 1W, 180ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF1JN180R vs CFF1JT180R |
CF1JT180R | Fixed Resistor, Carbon Film, 1W, 180ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF1JN180R vs CF1JT180R |
CFF1JB180R | Fixed Resistor, Carbon Film, 1W, 180ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF1JN180R vs CFF1JB180R |
CFQ1JA180R | Fixed Resistor, Carbon Film, 1W, 180ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF1JN180R vs CFQ1JA180R |
PCFQ1JN180R | Fixed Resistor, Carbon Film, 1W, 180ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, | SEI Stackpole Electronics Inc | CF1JN180R vs PCFQ1JN180R |
CFF1JN180R | Fixed Resistor, Carbon Film, 1W, 180ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, | SEI Stackpole Electronics Inc | CF1JN180R vs CFF1JN180R |
CFQ1JB180R | Fixed Resistor, Carbon Film, 1W, 180ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF1JN180R vs CFQ1JB180R |
CF1JB180R | Fixed Resistor, Carbon Film, 1W, 180ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF1JN180R vs CF1JB180R |
CFF1JA180R | Fixed Resistor, Carbon Film, 1W, 180ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF1JN180R vs CFF1JA180R |