-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 680000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF14JT680KCT-ND
|
DigiKey | RES 680K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
51170 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
708-CF14JT680K
|
Mouser Electronics | Carbon Film Resistors - Through Hole RES, CF, 1/4W, 680 Kohm, 5% RoHS: Compliant | 0 |
|
$0.0050 / $0.0070 | Order Now |
|
Future Electronics | CF Series 680 kΩ ±5% 0.25W 0 to -850 ppm/°C Conformal Axial Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0059 / $0.0067 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 70000 Factory Stock |
|
$0.0055 / $0.0064 | Buy Now |
DISTI #
27468272
|
Verical | Res Carbon Film 680K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 75000 |
|
$0.0980 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | RESISTOR, CARBON FILM, 0.25 W, 5 %, 850 PPM, 680000 OHM, THROUGH HOLE MOUNT | 8000 |
|
$0.0132 / $0.0660 | Buy Now |
|
NAC | RESISTOR, CARBON FILM, 1/4W, 680 Kohm, 5% - Carbon Film - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 70000 |
|
$0.0112 / $0.0150 | Buy Now |
|
Master Electronics | RoHS: Compliant | 70000 Factory Stock |
|
$0.0055 / $0.0064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CF14JT680K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF14JT680K
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 680000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -850,0 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for CF14JT680K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF14JT680K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF14JA680K | Fixed Resistor, Carbon Film, 0.25W, 680000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF14JT680K vs PCF14JA680K |
CFQ14JB680K | Fixed Resistor, Carbon Film, 0.25W, 680000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF14JT680K vs CFQ14JB680K |
PCF14JT680K | Fixed Resistor, Carbon Film, 0.25W, 680000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF14JT680K vs PCF14JT680K |
CFQ14JA680K | Fixed Resistor, Carbon Film, 0.25W, 680000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF14JT680K vs CFQ14JA680K |
CFQ14JT680K | Fixed Resistor, Carbon Film, 0.25W, 680000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF14JT680K vs CFQ14JT680K |
CF14JB680K | Fixed Resistor, Carbon Film, 0.25W, 680000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF14JT680K vs CF14JB680K |
PCFQ14JB680K | Fixed Resistor, Carbon Film, 0.25W, 680000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF14JT680K vs PCFQ14JB680K |
CF14JA680K | Fixed Resistor, Carbon Film, 0.25W, 680000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF14JT680K vs CF14JA680K |