-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC8455
|
Newark | Res Cbnflm 1K Ohm 5% 1/4W Axl Th Rohs Compliant: Yes |Stackpole Electronics CF14JT1K00 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
CF14JT1K00CT-ND
|
DigiKey | RES 1K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16892 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
CF14JT1K00
|
Avnet Americas | Res Carbon Film 1K Ohm 5% 1/4W -400ppm/?C to 0ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CF14JT1K00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 / $0.0063 | Buy Now |
DISTI #
CF14JT1K00
|
Avnet Americas | Res Carbon Film 1K Ohm 5% 1/4W -400ppm/?C to 0ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CF14JT1K00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 / $0.0063 | Buy Now |
DISTI #
708-CF14JT1K00
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1KOhms 1/4W 5% Std Carbon RoHS: Compliant | 31 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V36:1790_07137657
|
Arrow Electronics | Res Carbon Film 1K Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2344 | Americas - 40000 |
|
$0.0063 / $0.0082 | Buy Now |
|
Future Electronics | CF Series 0.25 W 1 kΩ ±5% 0 to -400 ppm/°C Axial Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 40000Reel |
|
$0.0059 / $0.0067 | Buy Now |
|
Future Electronics | CF Series 0.25 W 1 kΩ ±5% 0 to -400 ppm/°C Axial Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0059 / $0.0067 | Buy Now |
|
Onlinecomponents.com | Through Hole Resistor - 1 kOhms - ±5% Tolerance - 0.25W - 0/ -400ppm/°C - Carbon Film - Axial Package. RoHS: Compliant |
130000 In Stock 85000 On Order |
|
$0.0055 / $0.0104 | Buy Now |
DISTI #
84016649
|
Verical | Res Carbon Film 1K Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2344 | Americas - 130000 |
|
$0.0066 / $0.0129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CF14JT1K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF14JT1K00
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -400,0 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for CF14JT1K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF14JT1K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF14JA1K00 | Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF14JT1K00 vs CF14JA1K00 |
CF14JB1K00 | Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF14JT1K00 vs CF14JB1K00 |
PCF14JA1K00 | Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF14JT1K00 vs PCF14JA1K00 |
PCF14JT1K00 | Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF14JT1K00 vs PCF14JT1K00 |
CFQ14JB1K00 | Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF14JT1K00 vs CFQ14JB1K00 |
PCFQ14JT1K00 | Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CF14JT1K00 vs PCFQ14JT1K00 |
PCFQ14JB1K00 | Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF14JT1K00 vs PCFQ14JB1K00 |
CFQ14JA1K00 | Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF14JT1K00 vs CFQ14JA1K00 |