-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF12JT10K0CT-ND
|
DigiKey | RES 10K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
59460 In Stock |
|
$0.0071 / $0.1000 | Buy Now |
DISTI #
CF12JT10K0
|
Avnet Americas | Res Carbon Film 10K Ohm 5% 1/2W -500ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CF12JT10K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 85000 Factory Stock |
|
$0.0083 / $0.0091 | Buy Now |
DISTI #
708-CF12JT10K0
|
Mouser Electronics | Carbon Film Resistors - Through Hole 10KOhms 1/2W 5% Std Carbon RoHS: Compliant | 20816 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | CF Series 0.5 W 10 kOhm ±5 % 0 to -500 ppm/°C Through Hole Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0085 / $0.0095 | Buy Now |
|
Onlinecomponents.com | Res Carbon Film 10K Ohm 5% 0.5W(1/2W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R RoHS: Compliant |
10000 In Stock 85000 Factory Stock |
|
$0.0079 / $0.0093 | Buy Now |
|
NAC | RESISTOR, CARBON FILM, 1/2W, 10 Kohm, 5% - Carbon Film - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 85000 |
|
$0.0163 / $0.0220 | Buy Now |
|
PUI | Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 85000 |
|
RFQ | |
DISTI #
C1S707200141583
|
Chip1Stop | Res Carbon Film 10K Ohm 5% 0.5W(1/2W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R RoHS: Compliant | 1964 |
|
$0.0101 | Buy Now |
|
Master Electronics | Res Carbon Film 10K Ohm 5% 0.5W(1/2W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R RoHS: Compliant |
10000 In Stock 85000 Factory Stock |
|
$0.0079 / $0.0093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CF12JT10K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF12JT10K0
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.7 mm | |
Package Length | 8.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,0 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for CF12JT10K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF12JT10K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFF12JB10K0 | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF12JT10K0 vs CFF12JB10K0 |
PCFQ12JB10K0 | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF12JT10K0 vs PCFQ12JB10K0 |
PCFQ12JT10K0 | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CF12JT10K0 vs PCFQ12JT10K0 |
CFQ12JB10K0 | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF12JT10K0 vs CFQ12JB10K0 |
CFQ12JN10K0 | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, | SEI Stackpole Electronics Inc | CF12JT10K0 vs CFQ12JN10K0 |
CFF12JA10K0 | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF12JT10K0 vs CFF12JA10K0 |
CFQ12JT10K0 | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF12JT10K0 vs CFQ12JT10K0 |
CFQ12JA10K0 | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF12JT10K0 vs CFQ12JA10K0 |
CF12JB10K0 | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF12JT10K0 vs CF12JB10K0 |
CF12JN10K0 | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, | SEI Stackpole Electronics Inc | CF12JT10K0 vs CF12JN10K0 |