Datasheets
CF12JT10K0 by: SEI Stackpole Electronics Inc

Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for CF12JT10K0 by SEI Stackpole Electronics Inc

Overview of CF12JT10K0 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CF12JT10K0

Part # Distributor Description Stock Price Buy
DISTI # CF12JT10K0CT-ND
DigiKey RES 10K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 59460
In Stock
  • 1 $0.1000
  • 10 $0.0690
  • 25 $0.0500
  • 50 $0.0388
  • 100 $0.0264
  • 250 $0.0217
  • 500 $0.0172
  • 1,000 $0.0122
  • 5,000 $0.0094
  • 10,000 $0.0085
  • 25,000 $0.0078
  • 50,000 $0.0073
  • 125,000 $0.0071
$0.0071 / $0.1000 Buy Now
DISTI # CF12JT10K0
Avnet Americas Res Carbon Film 10K Ohm 5% 1/2W -500ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CF12JT10K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 85000 Factory Stock
  • 5,000 $0.0091
  • 10,000 $0.0090
  • 20,000 $0.0088
  • 30,000 $0.0087
  • 40,000 $0.0086
  • 50,000 $0.0084
  • 500,000 $0.0083
$0.0083 / $0.0091 Buy Now
DISTI # 708-CF12JT10K0
Mouser Electronics Carbon Film Resistors - Through Hole 10KOhms 1/2W 5% Std Carbon RoHS: Compliant 20816
  • 1 $0.1000
  • 10 $0.0390
  • 100 $0.0220
  • 500 $0.0180
  • 1,000 $0.0130
  • 5,000 $0.0090
  • 10,000 $0.0080
$0.0080 / $0.1000 Buy Now
Future Electronics CF Series 0.5 W 10 kOhm ±5 % 0 to -500 ppm/°C Through Hole Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 5,000 $0.0095
  • 15,000 $0.0093
  • 50,000 $0.0090
  • 100,000 $0.0088
  • 200,000 $0.0085
$0.0085 / $0.0095 Buy Now
Onlinecomponents.com Res Carbon Film 10K Ohm 5% 0.5W(1/2W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R RoHS: Compliant 10000 In Stock
85000 Factory Stock
  • 5,000 $0.0093
  • 10,000 $0.0087
  • 20,000 $0.0081
  • 40,000 $0.0079
$0.0079 / $0.0093 Buy Now
NAC RESISTOR, CARBON FILM, 1/2W, 10 Kohm, 5% - Carbon Film - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 5000 85000
  • 5,000 $0.0220
  • 25,000 $0.0190
  • 125,000 $0.0163
$0.0163 / $0.0220 Buy Now
PUI   Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days 85000
RFQ
DISTI # C1S707200141583
Chip1Stop Res Carbon Film 10K Ohm 5% 0.5W(1/2W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R RoHS: Compliant 1964
  • 1,964 $0.0101
$0.0101 Buy Now
Master Electronics Res Carbon Film 10K Ohm 5% 0.5W(1/2W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R RoHS: Compliant 10000 In Stock
85000 Factory Stock
  • 5,000 $0.0093
  • 10,000 $0.0087
  • 20,000 $0.0081
  • 40,000 $0.0079
$0.0079 / $0.0093 Buy Now

Part Details for CF12JT10K0

CF12JT10K0 CAD Models

CF12JT10K0 Part Data Attributes

CF12JT10K0 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
CF12JT10K0 SEI Stackpole Electronics Inc Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.10.00.65
Factory Lead Time 16 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.55 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.7 mm
Package Length 8.5 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR, 13.5 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 10000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM
Temperature Coefficient -500,0 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 5%
Working Voltage 350 V

Alternate Parts for CF12JT10K0

This table gives cross-reference parts and alternative options found for CF12JT10K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF12JT10K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CFF12JB10K0 Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF12JT10K0 vs CFF12JB10K0
PCFQ12JB10K0 Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF12JT10K0 vs PCFQ12JB10K0
PCFQ12JT10K0 Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc CF12JT10K0 vs PCFQ12JT10K0
CFQ12JB10K0 Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF12JT10K0 vs CFQ12JB10K0
CFQ12JN10K0 Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, SEI Stackpole Electronics Inc CF12JT10K0 vs CFQ12JN10K0
CFF12JA10K0 Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF12JT10K0 vs CFF12JA10K0
CFQ12JT10K0 Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF12JT10K0 vs CFQ12JT10K0
CFQ12JA10K0 Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF12JT10K0 vs CFQ12JA10K0
CF12JB10K0 Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF12JT10K0 vs CF12JB10K0
CF12JN10K0 Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, SEI Stackpole Electronics Inc CF12JT10K0 vs CF12JN10K0

CF12JT10K0 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF12JT10K0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF12JT10K0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CF12JT10K0 would you like to use for your alert(s)?
  • Please alert me when CF12JT10K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF12JT10K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF12JT10K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF12JT10K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF12JT10K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF12JT10K0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: