Part Details for CF12JN1K20 by SEI Stackpole Electronics Inc
Overview of CF12JN1K20 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF12JN1K20
CF12JN1K20 CAD Models
CF12JN1K20 Part Data Attributes
|
CF12JN1K20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF12JN1K20
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.7 mm | |
Package Length | 8.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Temperature Coefficient | -400,0 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CF12JN1K20
This table gives cross-reference parts and alternative options found for CF12JN1K20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF12JN1K20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCFQ12JT1K20 | Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CF12JN1K20 vs PCFQ12JT1K20 |
PCFQ12JB1K20 | Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF12JN1K20 vs PCFQ12JB1K20 |
CFF12JN1K20 | Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, | SEI Stackpole Electronics Inc | CF12JN1K20 vs CFF12JN1K20 |
CFQ12JN1K20 | Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, | SEI Stackpole Electronics Inc | CF12JN1K20 vs CFQ12JN1K20 |
PCFQ12JN1K20 | Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, | SEI Stackpole Electronics Inc | CF12JN1K20 vs PCFQ12JN1K20 |
PCFQ12JA1K20 | Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CF12JN1K20 vs PCFQ12JA1K20 |