Datasheets
CF12JB160K by:

Fixed Resistor, Carbon Film, 0.5W, 160000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for CF12JB160K by SEI Stackpole Electronics Inc

Overview of CF12JB160K by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CF12JB160K

Part # Distributor Description Stock Price Buy
DISTI # 738-CF12JB160K-ND
DigiKey RES 160K OHM 5% 1/2W AXIAL Min Qty: 25000 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 25,000 $0.0120
$0.0120 Buy Now
DISTI # CF12JB160K
Avnet Americas Res Carbon Film 160K Ohm 5% 1/2W -850ppm/?C to 0ppm/?C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CF12JB160K) RoHS: Compliant Min Qty: 25000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 708-CF12JB160K
Mouser Electronics Carbon Film Resistors - Through Hole RES, CF, 1/2W, 160 Kohm, 5% RoHS: Compliant 0
  • 25,000 $0.0120
$0.0120 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 1000 Lead time: 17 Weeks 0
  • 25,000 $0.0134
$0.0134 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.0166
  • 2,000 $0.0157
  • 4,000 $0.0150
  • 8,000 $0.0142
  • 10,000 $0.0135
  • 25,000 $0.0128
$0.0128 / $0.0166 Buy Now
NAC RESISTOR, CARBON FILM, 1/2W, 160 Kohm, 5% - Carbon Film - Standard RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 0
  • 5,000 $0.0390
  • 25,000 $0.0450
  • 25,000 $0.0338
$0.0338 / $0.0450 Buy Now

Part Details for CF12JB160K

CF12JB160K Part Data Attributes

CF12JB160K SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
CF12JB160K SEI Stackpole Electronics Inc Fixed Resistor, Carbon Film, 0.5W, 160000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.10.00.65
Factory Lead Time 17 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.55 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.7 mm
Package Length 8.5 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 160000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM
Temperature Coefficient -850,0 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 5%
Working Voltage 350 V

Alternate Parts for CF12JB160K

This table gives cross-reference parts and alternative options found for CF12JB160K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF12JB160K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCFQ12JN160K Fixed Resistor, Carbon Film, 0.5W, 160000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, SEI Stackpole Electronics Inc CF12JB160K vs PCFQ12JN160K
CFF12JT160K Fixed Resistor, Carbon Film, 0.5W, 160000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF12JB160K vs CFF12JT160K
CFQ12JB160K Fixed Resistor, Carbon Film, 0.5W, 160000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF12JB160K vs CFQ12JB160K
CFQ12JN160K Fixed Resistor, Carbon Film, 0.5W, 160000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, SEI Stackpole Electronics Inc CF12JB160K vs CFQ12JN160K
CF12JA160K Fixed Resistor, Carbon Film, 0.5W, 160000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF12JB160K vs CF12JA160K
CFF12JN160K Fixed Resistor, Carbon Film, 0.5W, 160000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, SEI Stackpole Electronics Inc CF12JB160K vs CFF12JN160K
CFF12JA160K Fixed Resistor, Carbon Film, 0.5W, 160000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF12JB160K vs CFF12JA160K
CFQ12JA160K Fixed Resistor, Carbon Film, 0.5W, 160000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF12JB160K vs CFQ12JA160K
PCFQ12JT160K Fixed Resistor, Carbon Film, 0.5W, 160000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc CF12JB160K vs PCFQ12JT160K
CFQ12JT160K Fixed Resistor, Carbon Film, 0.5W, 160000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF12JB160K vs CFQ12JT160K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF12JB160K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF12JB160K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CF12JB160K would you like to use for your alert(s)?
  • Please alert me when CF12JB160K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF12JB160K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF12JB160K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF12JB160K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF12JB160K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF12JB160K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: