Part Details for CF12JA22M0 by SEI Stackpole Electronics Inc
Overview of CF12JA22M0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF12JA22M0
CF12JA22M0 CAD Models
CF12JA22M0 Part Data Attributes
|
CF12JA22M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF12JA22M0
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 22000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.7 mm | |
Package Length | 8.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 22000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -1500,0 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CF12JA22M0
This table gives cross-reference parts and alternative options found for CF12JA22M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF12JA22M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFF12JN22M0 | Fixed Resistor, Carbon Film, 0.5W, 22000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, | SEI Stackpole Electronics Inc | CF12JA22M0 vs CFF12JN22M0 |
PCFQ12JB22M0 | Fixed Resistor, Carbon Film, 0.5W, 22000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF12JA22M0 vs PCFQ12JB22M0 |
CFQ12JB22M0 | Fixed Resistor, Carbon Film, 0.5W, 22000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF12JA22M0 vs CFQ12JB22M0 |
CFF12JT22M0 | Fixed Resistor, Carbon Film, 0.5W, 22000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF12JA22M0 vs CFF12JT22M0 |
CFQ12JA22M0 | Fixed Resistor, Carbon Film, 0.5W, 22000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF12JA22M0 vs CFQ12JA22M0 |
PCFQ12JA22M0 | Fixed Resistor, Carbon Film, 0.5W, 22000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CF12JA22M0 vs PCFQ12JA22M0 |
CFF12JB22M0 | Fixed Resistor, Carbon Film, 0.5W, 22000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF12JA22M0 vs CFF12JB22M0 |
CF12JN22M0 | Fixed Resistor, Carbon Film, 0.5W, 22000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, | SEI Stackpole Electronics Inc | CF12JA22M0 vs CF12JN22M0 |
CFF12JA22M0 | Fixed Resistor, Carbon Film, 0.5W, 22000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF12JA22M0 vs CFF12JA22M0 |
CF12JB22M0 | Fixed Resistor, Carbon Film, 0.5W, 22000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF12JA22M0 vs CF12JB22M0 |