CF10-01-18
igus Inc
Description: Wire And Cable, 18 Conductor(s), 26AWG, 300V, Control Cable,

Overview of CF10-01-18 by igus Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
9250CF-10LF Renesas Electronics Corporation Frequency Timing Generator for Pentium II Systems
FCF104 Renesas Electronics Corporation Front-End Low Noise Amplifier for Low-Band (716MHz ~ 960MHz) LTE Applications
9250CF-10LFT Renesas Electronics Corporation Frequency Timing Generator for Pentium II Systems

Price & Stock for CF10-01-18 by igus Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2389-CF10-01-18-ND
DigiKey CABLE 18CON 26AWG BLUE SHLD FEET Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 4907
In Stock
  • 1 $8.6000
  • 100 $8.2600
  • 500 $7.9300
  • 1,000 $6.9300
$6.9300 / $8.6000 Buy Now

CAD Models for CF10-01-18 by igus Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CF10-01-18 by igus Inc

CF10-01-18
igus Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
IGUS INC
Reach Compliance Code
unknown
Approvals
CE; EAC; UL
Conductor Material
BARE COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
0.14 mm2
DIN Conformance
NO
Diameter
9.5 mm
IEC Conformance
NO
Insulator Material
THERMOPLASTIC ELASTOMER
Jacket Material
THERMOPLASTIC ELASTOMER
MIL Conformance
NO
Number of Conductors
18
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Rated Voltage
300 V
Shielding
YES
Wire Gauge
26 AWG
Wire and Cable Name
CONTROL CABLE
Want to compare parts?
  1. CF10-01-18
    igus Inc
    Wire And Cable, 18 Conductor(s), 26AWG, 300V, Control Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF10-01-18 by igus Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF10-01-18 by igus Inc

Select Manufacturer
Which Manufacturer of CF10-01-18 would you like to use for your alert(s)?
  • Please alert me when CF10-01-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF10-01-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF10-01-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF10-01-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF10-01-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF10-01-18 by igus Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: