CF1/4LM12.5H221G
KOA Speer Electronics Inc
Description: Fixed Resistor, Carbon Film, 0.25W, 220ohm, 300V, 2% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of CF1/4LM12.5H221G by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CF1/4LM12.5H221G by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CF1/4LM12.5H221G by KOA Speer Electronics Inc

CF1/4LM12.5H221G
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
220 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
450 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
300 V
Want to compare parts?
  1. CF1/4LM12.5H221G
    KOA Speer Electronics Inc
    Fixed Resistor, Carbon Film, 0.25W, 220ohm, 300V, 2% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CF1/4LM12.5H221G

This table gives cross-reference parts and alternative options found for CF1/4LM12.5H221G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF1/4LM12.5H221G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CF1/4LVTR221G Fixed Resistor, Carbon Film, 0.25W, 220ohm, 300V, 2% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc CF1/4LM12.5H221G vs CF1/4LVTR221G
CF1/4LM10221G Fixed Resistor, Carbon Film, 0.25W, 220ohm, 300V, 2% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc CF1/4LM12.5H221G vs CF1/4LM10221G
CF1/4CM15221G Fixed Resistor, Carbon Film, 0.25W, 220ohm, 300V, 2% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc CF1/4LM12.5H221G vs CF1/4CM15221G
CF1/4LVTA221G Fixed Resistor, Carbon Film, 0.25W, 220ohm, 300V, 2% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc CF1/4LM12.5H221G vs CF1/4LVTA221G
CF1/4LVTEA221G Fixed Resistor, Carbon Film, 0.25W, 220ohm, 300V, 2% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc CF1/4LM12.5H221G vs CF1/4LVTEA221G
CF1/4LUCL221G Fixed Resistor, Carbon Film, 0.25W, 220ohm, 300V, 2% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc CF1/4LM12.5H221G vs CF1/4LUCL221G
CF1/4LM12.5221G Fixed Resistor, Carbon Film, 0.25W, 220ohm, 300V, 2% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc CF1/4LM12.5H221G vs CF1/4LM12.5221G
CF1/4LM10H221G Fixed Resistor, Carbon Film, 0.25W, 220ohm, 300V, 2% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc CF1/4LM12.5H221G vs CF1/4LM10H221G
CF1/4CVT221G Fixed Resistor, Carbon Film, 0.25W, 220ohm, 300V, 2% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc CF1/4LM12.5H221G vs CF1/4CVT221G
CF1/4CU221G Fixed Resistor, Carbon Film, 0.25W, 220ohm, 300V, 2% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE KOA Speer Electronics Inc CF1/4LM12.5H221G vs CF1/4CU221G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF1/4LM12.5H221G by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF1/4LM12.5H221G by KOA Speer Electronics Inc

  • Please alert me when CF1/4LM12.5H221G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF1/4LM12.5H221G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF1/4LM12.5H221G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF1/4LM12.5H221G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF1/4LM12.5H221G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF1/4LM12.5H221G by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: