CF1/4-163J-S1
ASJ Holdings Limited
Description: Fixed Resistor, 0.25W, 16000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE

Overview of CF1/4-163J-S1 by ASJ Holdings Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
54S163J/B Rochester Electronics LLC 54S163 - Synchronous 4-Bit Counters
SNJ54HC163J Texas Instruments Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125
SNJ54163J Texas Instruments Synchronous 4-Bit Counters 16-CDIP -55 to 125

CAD Models for CF1/4-163J-S1 by ASJ Holdings Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CF1/4-163J-S1 by ASJ Holdings Limited

CF1/4-163J-S1
ASJ Holdings Limited
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASJ PTE LTD
Package Description
AXIAL LEADED, LEAD FREE
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Tubular
Lead Diameter
0.6 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
16000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-350,0 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. CF1/4-163J-S1
    ASJ Holdings Limited
    Fixed Resistor, 0.25W, 16000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
    VS

Alternate Parts for CF1/4-163J-S1

This table gives cross-reference parts and alternative options found for CF1/4-163J-S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF1/4-163J-S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CF1/4-163J-N2 Fixed Resistor, 0.25W, 16000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF1/4-163J-S1 vs CF1/4-163J-N2
CF1/4-163J-Q1 Fixed Resistor, 0.25W, 16000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF1/4-163J-S1 vs CF1/4-163J-Q1
CF1/4-163J-N5 Fixed Resistor, 0.25W, 16000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF1/4-163J-S1 vs CF1/4-163J-N5
CF1/4-163J-S5 Fixed Resistor, Carbon Film, 0.25W, 16000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF1/4-163J-S1 vs CF1/4-163J-S5
CF1/4-163J-M1 Fixed Resistor, 0.25W, 16000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF1/4-163J-S1 vs CF1/4-163J-M1
CF1/4-163J-A5 Fixed Resistor, 0.25W, 16000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF1/4-163J-S1 vs CF1/4-163J-A5
CF1/4-163J-Q3 Fixed Resistor, 0.25W, 16000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF1/4-163J-S1 vs CF1/4-163J-Q3
CF1/4-163J-M2 Fixed Resistor, 0.25W, 16000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF1/4-163J-S1 vs CF1/4-163J-M2
CF1/4-163J-M3 Fixed Resistor, 0.25W, 16000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF1/4-163J-S1 vs CF1/4-163J-M3
CF1/4-163J-N1 Fixed Resistor, 0.25W, 16000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE ASJ Holdings Limited CF1/4-163J-S1 vs CF1/4-163J-N1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF1/4-163J-S1 by ASJ Holdings Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF1/4-163J-S1 by ASJ Holdings Limited

  • Please alert me when CF1/4-163J-S1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF1/4-163J-S1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF1/4-163J-S1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF1/4-163J-S1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF1/4-163J-S1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF1/4-163J-S1 by ASJ Holdings Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: