Part Details for CF1/2-364J-S3 by ASJ Holdings Limited
Overview of CF1/2-364J-S3 by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1R2882364J2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e over Cat6, Stacked, Shield, With LEDs | |
RJE1R2882364J3 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e over Cat6, Stacked, Shield, With LEDs | |
RJE1R2883364J1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6, Stacked, Shield, With LEDs |
Part Details for CF1/2-364J-S3
CF1/2-364J-S3 CAD Models
CF1/2-364J-S3 Part Data Attributes
|
CF1/2-364J-S3
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CF1/2-364J-S3
ASJ Holdings Limited
Fixed Resistor, Carbon Film, 0.5W, 360000ohm, 350V, 5% +/-Tol, -1000ppm/Cel,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASJ PTE LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CF1/2(J TOL) | |
Technology | CARBON FILM | |
Temperature Coefficient | -1000 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CF1/2-364J-S3
This table gives cross-reference parts and alternative options found for CF1/2-364J-S3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF1/2-364J-S3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF1/2-364J-N1 | Fixed Resistor, Carbon Film, 0.5W, 360000ohm, 350V, 5% +/-Tol, -1000ppm/Cel, | ASJ Holdings Limited | CF1/2-364J-S3 vs CF1/2-364J-N1 |
CF1/2-364J-S1 | Fixed Resistor, Carbon Film, 0.5W, 360000ohm, 350V, 5% +/-Tol, -1000ppm/Cel, | ASJ Holdings Limited | CF1/2-364J-S3 vs CF1/2-364J-S1 |
CF1/2-364J-A2 | Fixed Resistor, Carbon Film, 0.5W, 360000ohm, 350V, 5% +/-Tol, -1000ppm/Cel, | ASJ Holdings Limited | CF1/2-364J-S3 vs CF1/2-364J-A2 |
CF1/2-364J-M1 | Fixed Resistor, Carbon Film, 0.5W, 360000ohm, 350V, 5% +/-Tol, -1000ppm/Cel, | ASJ Holdings Limited | CF1/2-364J-S3 vs CF1/2-364J-M1 |
CF1/2-364J-S2 | Fixed Resistor, Carbon Film, 0.5W, 360000ohm, 350V, 5% +/-Tol, -1000ppm/Cel, | ASJ Holdings Limited | CF1/2-364J-S3 vs CF1/2-364J-S2 |
CF1/2-364J-R5 | Fixed Resistor, Carbon Film, 0.5W, 360000ohm, 350V, 5% +/-Tol, -1000ppm/Cel, | ASJ Holdings Limited | CF1/2-364J-S3 vs CF1/2-364J-R5 |
CF1/2-364J-Q1 | Fixed Resistor, Carbon Film, 0.5W, 360000ohm, 350V, 5% +/-Tol, -1000ppm/Cel, | ASJ Holdings Limited | CF1/2-364J-S3 vs CF1/2-364J-Q1 |
CF1/2-364J-M3 | Fixed Resistor, Carbon Film, 0.5W, 360000ohm, 350V, 5% +/-Tol, -1000ppm/Cel, | ASJ Holdings Limited | CF1/2-364J-S3 vs CF1/2-364J-M3 |
CF1/2-364J-M2 | Fixed Resistor, Carbon Film, 0.5W, 360000ohm, 350V, 5% +/-Tol, -1000ppm/Cel, | ASJ Holdings Limited | CF1/2-364J-S3 vs CF1/2-364J-M2 |
CF1/2-364J-M5 | Fixed Resistor, Carbon Film, 0.5W, 360000ohm, 350V, 5% +/-Tol, -1000ppm/Cel, | ASJ Holdings Limited | CF1/2-364J-S3 vs CF1/2-364J-M5 |