Part Details for CF08T5-1030/1090-XX by Temex Ceramics
Overview of CF08T5-1030/1090-XX by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MR28F010-90 | Rochester Electronics LLC | Flash, 128KX8, 90ns, CQCC32, LCC-32 | |
MD28F010-90 | Rochester Electronics LLC | Flash, 128KX8, 90ns, CDIP32, HERMETIC SEALED, CERDIP-32 | |
TN28F010-90-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash |
Part Details for CF08T5-1030/1090-XX
CF08T5-1030/1090-XX CAD Models
CF08T5-1030/1090-XX Part Data Attributes
|
CF08T5-1030/1090-XX
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
CF08T5-1030/1090-XX
Temex Ceramics
Dielectric BPF, 1030MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Reach Compliance Code | unknown | |
Average Input Power | 10 W | |
Center or Cutoff Frequency (fo/fc) | 1030 MHz | |
Filter Type | DIELECTRIC BPF | |
Height | 9 mm | |
Insertion Loss-Max | 3 dB | |
Length | 41 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Width | 15 mm |