Part Details for CF037D0683JBC by Kyocera AVX Components
Overview of CF037D0683JBC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF037D0683JBC
CF037D0683JBC CAD Models
CF037D0683JBC Part Data Attributes
|
CF037D0683JBC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CF037D0683JBC
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 63V, 0.068uF, SURFACE MOUNT, 1812, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
JESD-609 Code | e0 | |
Manufacturer Series | CF | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CF037D0683JBC
This table gives cross-reference parts and alternative options found for CF037D0683JBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF037D0683JBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDEDC2680JA5N | CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 63V, 0.068uF, SURFACE MOUNT, 1812, CHIP | Nissei Electric Co Ltd | CF037D0683JBC vs LDEDC2680JA5N |
CF037D0683JBA | CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 63V, 0.068uF, SURFACE MOUNT, 1812, CHIP | Kyocera AVX Components | CF037D0683JBC vs CF037D0683JBA |
CF037D0683J | CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 63V, 0.068uF, SURFACE MOUNT, 1812, CHIP | Kyocera AVX Components | CF037D0683JBC vs CF037D0683J |