CF0207JR-PN360R
YAGEO Corporation
Description: Fixed Resistor, Carbon Film, 0.6W, 360ohm, 300V, 5% +/-Tol, -500,350ppm/Cel,

Overview of CF0207JR-PN360R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CF0207JR-PN360R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CF0207JR-PN360R by YAGEO Corporation

CF0207JR-PN360R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR, 12 INCH
Rated Power Dissipation (P)
0.6 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
360 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-500,350 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
300 V
Want to compare parts?
  1. CF0207JR-PN360R
    YAGEO Corporation
    Fixed Resistor, Carbon Film, 0.6W, 360ohm, 300V, 5% +/-Tol, -500,350ppm/Cel,
    VS

Alternate Parts for CF0207JR-PN360R

This table gives cross-reference parts and alternative options found for CF0207JR-PN360R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF0207JR-PN360R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CF0207JB-26-360R Fixed Resistor, Carbon Film, 0.6W, 360ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CF0207JR-PN360R vs CF0207JB-26-360R
CF0207JT-FT360R Fixed Resistor, Carbon Film, 0.6W, 360ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CF0207JR-PN360R vs CF0207JT-FT360R
CF0207JT-AV360R Fixed Resistor, Carbon Film, 0.6W, 360ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CF0207JR-PN360R vs CF0207JT-AV360R
CF0207JT-26-360R Fixed Resistor, Carbon Film, 0.6W, 360ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CF0207JR-PN360R vs CF0207JT-26-360R
CF0207JR-FT360R Fixed Resistor, Carbon Film, 0.6W, 360ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CF0207JR-PN360R vs CF0207JR-FT360R
CF0207JT-52-360R Fixed Resistor, Carbon Film, 0.6W, 360ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CF0207JR-PN360R vs CF0207JT-52-360R
CF0207JR-52-360R Fixed Resistor, Carbon Film, 0.6W, 360ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CF0207JR-PN360R vs CF0207JR-52-360R
CF0207JT-PN360R Fixed Resistor, Carbon Film, 0.6W, 360ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CF0207JR-PN360R vs CF0207JT-PN360R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF0207JR-PN360R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF0207JR-PN360R by YAGEO Corporation

  • Please alert me when CF0207JR-PN360R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF0207JR-PN360R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF0207JR-PN360R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF0207JR-PN360R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF0207JR-PN360R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF0207JR-PN360R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: