Datasheets
CF0207GT-52-1K by: YAGEO Corporation

Fixed Resistor, Carbon Film, 0.6W, 1000ohm, 300V, 2% +/-Tol, -500,350ppm/Cel,

Part Details for CF0207GT-52-1K by YAGEO Corporation

Overview of CF0207GT-52-1K by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CF0207GT-52-1K

CF0207GT-52-1K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CF0207GT-52-1K Part Data Attributes

CF0207GT-52-1K YAGEO Corporation
Buy Now Datasheet
Compare Parts:
CF0207GT-52-1K YAGEO Corporation Fixed Resistor, Carbon Film, 0.6W, 1000ohm, 300V, 2% +/-Tol, -500,350ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.10.00.65
Construction Tubular
Lead Diameter 0.55 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.4 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.6 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 1000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM
Temperature Coefficient -500,350 ppm/°C
Terminal Shape WIRE
Tolerance 2%
Working Voltage 300 V

Alternate Parts for CF0207GT-52-1K

This table gives cross-reference parts and alternative options found for CF0207GT-52-1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF0207GT-52-1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CF0207GR-52-1K Fixed Resistor, Carbon Film, 0.6W, 1000ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CF0207GT-52-1K vs CF0207GR-52-1K
CF0207GB-26-1K Fixed Resistor, Carbon Film, 0.6W, 1000ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CF0207GT-52-1K vs CF0207GB-26-1K
CF0207GT-26-1K Fixed Resistor, Carbon Film, 0.6W, 1000ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CF0207GT-52-1K vs CF0207GT-26-1K
FC0207GB-MB1K Fixed Resistor, Carbon Film, 0.6W, 1000ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CF0207GT-52-1K vs FC0207GB-MB1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF0207GT-52-1K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF0207GT-52-1K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CF0207GT-52-1K would you like to use for your alert(s)?
  • Please alert me when CF0207GT-52-1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF0207GT-52-1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF0207GT-52-1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF0207GT-52-1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF0207GT-52-1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF0207GT-52-1K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: