Part Details for CF0204JT-26-300R by YAGEO Corporation
Overview of CF0204JT-26-300R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1463WBCPZ300RL | Analog Devices | 32bit SigmaDSP Audio 16K/48K | |
ADSP-2186MKSTZ300R | Analog Devices | 75 MHz ,2.5V,8K/8K 2.5v,LQFP-R | |
ADAU1462WBCPZ300RL | Analog Devices | 32bit SigmaDSP Audio 16K/48K |
Part Details for CF0204JT-26-300R
CF0204JT-26-300R CAD Models
CF0204JT-26-300R Part Data Attributes
|
CF0204JT-26-300R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CF0204JT-26-300R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.4W, 300ohm, 200V, 5% +/-Tol, -500,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CF0204JT-26-300R
This table gives cross-reference parts and alternative options found for CF0204JT-26-300R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF0204JT-26-300R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF0204JT-52-300R | Fixed Resistor, Carbon Film, 0.4W, 300ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CF0204JT-26-300R vs CF0204JT-52-300R |
CF0204JR-52-300R | Fixed Resistor, Carbon Film, 0.4W, 300ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CF0204JT-26-300R vs CF0204JR-52-300R |
CF0204JR-26-300R | Fixed Resistor, Carbon Film, 0.4W, 300ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CF0204JT-26-300R vs CF0204JR-26-300R |