Part Details for CF007-01 by Mimix Broadband
Overview of CF007-01 by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for CF007-01
CF007-01 CAD Models
CF007-01 Part Data Attributes
|
CF007-01
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
CF007-01
Mimix Broadband
RF Small Signal Field-Effect Transistor, 1-Element, K Band, Gallium Arsenide, N-Channel, Junction FET
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Package Description | UNCASED CHIP, R-XUUC-N7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 8 V | |
FET Technology | JUNCTION | |
Highest Frequency Band | K BAND | |
JESD-30 Code | R-XUUC-N7 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Mode | DUAL GATE, DEPLETION MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |