Part Details for CEUMK325F103Z-BE by TAIYO YUDEN
Overview of CEUMK325F103Z-BE by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEUMK325F103Z-BE
CEUMK325F103Z-BE CAD Models
CEUMK325F103Z-BE Part Data Attributes
|
CEUMK325F103Z-BE
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CEUMK325F103Z-BE
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, Y5V, -82/+22ppm/Cel TC, 0.01uF, 1210
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Length | 3.2 mm | |
Manufacturer Series | CE | |
Multilayer | Yes | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CE | |
Size Code | 1210 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Width | 2.5 mm |
Alternate Parts for CEUMK325F103Z-BE
This table gives cross-reference parts and alternative options found for CEUMK325F103Z-BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEUMK325F103Z-BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEUML325F103Z-TE | Ceramic Capacitor, Multilayer, Ceramic, 50V, Y5V, -82/+22ppm/Cel TC, 0.01uF, 1210 | TAIYO YUDEN | CEUMK325F103Z-BE vs CEUML325F103Z-TE |
CEUML325F103Z-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, Y5V, -82/+22ppm/Cel TC, 0.01uF, 1210 | TAIYO YUDEN | CEUMK325F103Z-BE vs CEUML325F103Z-B |
CEUMK325F103Z-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, Y5V, -82/+22ppm/Cel TC, 0.01uF, 1210 | TAIYO YUDEN | CEUMK325F103Z-BE vs CEUMK325F103Z-T |
CEUMK325F103Z-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, Y5V, -82/+22ppm/Cel TC, 0.01uF, 1210 | TAIYO YUDEN | CEUMK325F103Z-BE vs CEUMK325F103Z-B |
CEUMK325F103Z-TE | Ceramic Capacitor, Multilayer, Ceramic, 50V, Y5V, -82/+22ppm/Cel TC, 0.01uF, 1210 | TAIYO YUDEN | CEUMK325F103Z-BE vs CEUMK325F103Z-TE |