Part Details for CETMK107B7105KA-T by TAIYO YUDEN
Overview of CETMK107B7105KA-T by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CETMK107B7105KA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 1uF 25V X7R 10% SMD 0603 125°C T/R RoHS: Compliant |
386001 In Stock |
|
$0.0087 / $0.0126 | Buy Now |
DISTI #
CETMK107B7105KA-T
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 25 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CETMK107B7105KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 148000 |
|
Buy Now | |
|
Master Electronics | Cap Ceramic 1uF 25V X7R 10% SMD 0603 125°C T/R RoHS: Compliant |
386001 In Stock |
|
$0.0087 / $0.0126 | Buy Now |
Part Details for CETMK107B7105KA-T
CETMK107B7105KA-T CAD Models
CETMK107B7105KA-T Part Data Attributes
|
CETMK107B7105KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CETMK107B7105KA-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CETMK107B7105KA-T
This table gives cross-reference parts and alternative options found for CETMK107B7105KA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CETMK107B7105KA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBAST168AB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CETMK107B7105KA-T vs MBAST168AB7105KTNA18 |
AC0603KRX7R8BB105 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CETMK107B7105KA-T vs AC0603KRX7R8BB105 |
MCJCT168CB7105KRPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CETMK107B7105KA-T vs MCJCT168CB7105KRPA01 |
MMJCT168CB7105KRPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CETMK107B7105KA-T vs MMJCT168CB7105KRPA01 |
MSAST168SB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CETMK107B7105KA-T vs MSAST168SB7105KTNA01 |
MAAST168SB7105KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CETMK107B7105KA-T vs MAAST168SB7105KTCA01 |
MMJCT168CB7105KRPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CETMK107B7105KA-T vs MMJCT168CB7105KRPA18 |
MCJCT168CB7105KRPA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CETMK107B7105KA-T vs MCJCT168CB7105KRPA1J |
TMR107B7105KA-T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CETMK107B7105KA-T vs TMR107B7105KA-T |
MLAST168SB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CETMK107B7105KA-T vs MLAST168SB7105KTNA01 |