Part Details for CESMS2V331M3530TA by Samsung Semiconductor
Overview of CESMS2V331M3530TA by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CESMS2V331M3530TA
CESMS2V331M3530TA CAD Models
CESMS2V331M3530TA Part Data Attributes
|
CESMS2V331M3530TA
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CESMS2V331M3530TA
Samsung Semiconductor
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 330uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.465 mA | |
Manufacturer Series | SMS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1720 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Shape | SNAP-IN |
Alternate Parts for CESMS2V331M3530TA
This table gives cross-reference parts and alternative options found for CESMS2V331M3530TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CESMS2V331M3530TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP32V331MCAWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | CESMS2V331M3530TA vs HP32V331MCAWPEC |
82DA331M350MB2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | CESMS2V331M3530TA vs 82DA331M350MB2D |
3HQ2VVB337M30040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | CESMS2V331M3530TA vs 3HQ2VVB337M30040 |
CESMS2V331M2550TA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 330uF, THROUGH HOLE MOUNT | Samsung Semiconductor | CESMS2V331M3530TA vs CESMS2V331M2550TA |
PEH506UDC3330M24 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | CESMS2V331M3530TA vs PEH506UDC3330M24 |
3KL2VVB337M30045 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | CESMS2V331M3530TA vs 3KL2VVB337M30045 |
3HQ2VVB337M25050 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | CESMS2V331M3530TA vs 3HQ2VVB337M25050 |
LGN2V331MHLZ45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 330uF, THROUGH HOLE MOUNT, CAN | Nichicon Corporation | CESMS2V331M3530TA vs LGN2V331MHLZ45 |
HP32V331MCZWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | CESMS2V331M3530TA vs HP32V331MCZWPEC |
PEH506UBG3330M22S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | CESMS2V331M3530TA vs PEH506UBG3330M22S |