CESMS2V271M3530TC
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 270uF, THROUGH HOLE MOUNT

Overview of CESMS2V271M3530TC by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CESMS2V271M3530TC by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CESMS2V271M3530TC by Samsung Semiconductor

CESMS2V271M3530TC
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
270 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
2.835 mA
Manufacturer Series
SMS
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
1540 mA
Surface Mount
NO
Tan Delta
0.23
Terminal Shape
SNAP-IN
Want to compare parts?
  1. CESMS2V271M3530TC
    Samsung Semiconductor
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 270uF, THROUGH HOLE MOUNT
    VS

Alternate Parts for CESMS2V271M3530TC

This table gives cross-reference parts and alternative options found for CESMS2V271M3530TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CESMS2V271M3530TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMH350VSSN270M35A CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 270uF, THROUGH HOLE MOUNT, CAN Chemi-Con CESMS2V271M3530TC vs SMH350VSSN270M35A
380271M350A032 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc CESMS2V271M3530TC vs 380271M350A032
380R271M350J052 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED Cornell Dubilier Electronics Inc CESMS2V271M3530TC vs 380R271M350J052
LGN2V271MHLA35 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 270uF, THROUGH HOLE MOUNT, CAN Nichicon Corporation CESMS2V271M3530TC vs LGN2V271MHLA35
3HC2VVB277M30035 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED Samwha Electronics CESMS2V271M3530TC vs 3HC2VVB277M30035
PEH506UAG3270M22S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation CESMS2V271M3530TC vs PEH506UAG3270M22S
3HQ2VVB277M25045 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics CESMS2V271M3530TC vs 3HQ2VVB277M25045
PEH506UAG3270M23 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation CESMS2V271M3530TC vs PEH506UAG3270M23
CESMS2V271M2545TA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 270uF, THROUGH HOLE MOUNT Samsung Semiconductor CESMS2V271M3530TC vs CESMS2V271M2545TA
PEH506UBE3270M22S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation CESMS2V271M3530TC vs PEH506UBE3270M22S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CESMS2V271M3530TC by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CESMS2V271M3530TC by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of CESMS2V271M3530TC would you like to use for your alert(s)?
  • Please alert me when CESMS2V271M3530TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CESMS2V271M3530TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CESMS2V271M3530TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CESMS2V271M3530TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CESMS2V271M3530TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CESMS2V271M3530TC by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: