Part Details for CESMS2F331M3035TA by Samsung Semiconductor
Overview of CESMS2F331M3035TA by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CESMS2F331M3035TA
CESMS2F331M3035TA CAD Models
CESMS2F331M3035TA Part Data Attributes
|
CESMS2F331M3035TA
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CESMS2F331M3035TA
Samsung Semiconductor
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 330uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.1185 mA | |
Manufacturer Series | SMS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Shape | SNAP-IN |
Alternate Parts for CESMS2F331M3035TA
This table gives cross-reference parts and alternative options found for CESMS2F331M3035TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CESMS2F331M3035TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3HC2FVB337M25045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | CESMS2F331M3035TA vs 3HC2FVB337M25045 |
3HM2FVB337M35030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | CESMS2F331M3035TA vs 3HM2FVB337M35030 |
SMH315VSSN330M35A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 330uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | CESMS2F331M3035TA vs SMH315VSSN330M35A |
3KL2FVB337M25045 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | CESMS2F331M3035TA vs 3KL2FVB337M25045 |
3HC2FVD337MHA2250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | CESMS2F331M3035TA vs 3HC2FVD337MHA2250 |
CESMS2F331M3525TA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 330uF, THROUGH HOLE MOUNT | Samsung Semiconductor | CESMS2F331M3035TA vs CESMS2F331M3525TA |
3HM2FVB337M30035 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | CESMS2F331M3035TA vs 3HM2FVB337M30035 |
3KL2FVB337M35030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | CESMS2F331M3035TA vs 3KL2FVB337M35030 |
3HC2FVB337M35030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | CESMS2F331M3035TA vs 3HC2FVB337M35030 |
CESMS2F331M2545TA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 330uF, THROUGH HOLE MOUNT | Samsung Semiconductor | CESMS2F331M3035TA vs CESMS2F331M2545TA |