Part Details for CESMS2D182M3545TC by Samsung Semiconductor
Overview of CESMS2D182M3545TC by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CESMS2D182M3545TC
CESMS2D182M3545TC CAD Models
CESMS2D182M3545TC Part Data Attributes
|
CESMS2D182M3545TC
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CESMS2D182M3545TC
Samsung Semiconductor
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 10.8 mA | |
Manufacturer Series | SMS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 4320 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for CESMS2D182M3545TC
This table gives cross-reference parts and alternative options found for CESMS2D182M3545TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CESMS2D182M3545TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200USP188MD50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | CESMS2D182M3545TC vs 200USP188MD50 |
200USG18000MST300X45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | CESMS2D182M3545TC vs 200USG18000MST300X45 |
ECET2DU182W | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | CESMS2D182M3545TC vs ECET2DU182W |
B43304B2188M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | CESMS2D182M3545TC vs B43304B2188M002 |
ECET2DU182L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | CESMS2D182M3545TC vs ECET2DU182L |
PZ12D182MSA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, CAN | Hitachi Ltd | CESMS2D182M3545TC vs PZ12D182MSA |
HP32D182MRB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, CAN | Hitachi Ltd | CESMS2D182M3545TC vs HP32D182MRB |
200USG1800MST30X45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | CESMS2D182M3545TC vs 200USG1800MST30X45 |
CESMS2D182M3545TA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT | Samsung Semiconductor | CESMS2D182M3545TC vs CESMS2D182M3545TA |
200USR1800M35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN | Rubycon Corporation | CESMS2D182M3545TC vs 200USR1800M35X45 |