CESMS2C222M3545TA
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, THROUGH HOLE MOUNT

Overview of CESMS2C222M3545TA by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CESMS2C222M3545TA by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CESMS2C222M3545TA by Samsung Semiconductor

CESMS2C222M3545TA
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
10.56 mA
Manufacturer Series
SMS
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
4500 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
SNAP-IN
Want to compare parts?
  1. CESMS2C222M3545TA
    Samsung Semiconductor
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, THROUGH HOLE MOUNT
    VS

Alternate Parts for CESMS2C222M3545TA

This table gives cross-reference parts and alternative options found for CESMS2C222M3545TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CESMS2C222M3545TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LLN2C222MHLB45 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, THROUGH HOLE MOUNT, CAN Nichicon Corporation CESMS2C222M3545TA vs LLN2C222MHLB45
160USC2200M35X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN Rubycon Corporation CESMS2C222M3545TA vs 160USC2200M35X40
LGN2C222MHLB45 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, THROUGH HOLE MOUNT, CAN Nichicon Corporation CESMS2C222M3545TA vs LGN2C222MHLB45
ECOS2CP222EB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components CESMS2C222M3545TA vs ECOS2CP222EB
LGN2C222MHLC35 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, THROUGH HOLE MOUNT, CAN Nichicon Corporation CESMS2C222M3545TA vs LGN2C222MHLC35
ECEC2CP222EJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components CESMS2C222M3545TA vs ECEC2CP222EJ
160PL2200DBD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount SUN Electronic Industries Corporation CESMS2C222M3545TA vs 160PL2200DBD
SMH160VSSN2200M35E CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, THROUGH HOLE MOUNT, CAN Chemi-Con CESMS2C222M3545TA vs SMH160VSSN2200M35E
CEDWF2C222M4 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, THROUGH HOLE MOUNT Chemi-Con CESMS2C222M3545TA vs CEDWF2C222M4
160USG22000MST355X35 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2200uF, THROUGH HOLE MOUNT, CAN Rubycon Corporation CESMS2C222M3545TA vs 160USG22000MST355X35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CESMS2C222M3545TA by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CESMS2C222M3545TA by Samsung Semiconductor

  • Please alert me when CESMS2C222M3545TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CESMS2C222M3545TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CESMS2C222M3545TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CESMS2C222M3545TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CESMS2C222M3545TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CESMS2C222M3545TA by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: