Part Details for CESMS2A182M2535TA by Samsung Electro-Mechanics
Overview of CESMS2A182M2535TA by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CESMS2A182M2535TA
CESMS2A182M2535TA CAD Models
CESMS2A182M2535TA Part Data Attributes
|
CESMS2A182M2535TA
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CESMS2A182M2535TA
Samsung Electro-Mechanics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5.4 mA | |
Manufacturer Series | SMS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2650 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for CESMS2A182M2535TA
This table gives cross-reference parts and alternative options found for CESMS2A182M2535TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CESMS2A182M2535TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100PL1800DAB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | CESMS2A182M2535TA vs 100PL1800DAB |
100USR1800OOE30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount | Rubycon Corporation | CESMS2A182M2535TA vs 100USR1800OOE30X25 |
EETUQ2A182HA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | CESMS2A182M2535TA vs EETUQ2A182HA |
100USR1800MOOESN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN | Rubycon Corporation | CESMS2A182M2535TA vs 100USR1800MOOESN25X35 |
CESMS2A182M2245TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, | Samsung Electro-Mechanics | CESMS2A182M2535TA vs CESMS2A182M2245TA |
LLS2A182MHLZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | CESMS2A182M2535TA vs LLS2A182MHLZ |
CEAWF2A182M10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | CESMS2A182M2535TA vs CEAWF2A182M10 |
LP182M160E6P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1800uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | CESMS2A182M2535TA vs LP182M160E6P3 |
SMH100VS1800M22D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1800uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | CESMS2A182M2535TA vs SMH100VS1800M22D |
3HC2AVD188MHA2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | CESMS2A182M2535TA vs 3HC2AVD188MHA2240 |