Part Details for CESMS1V123M3530TA by Samsung Semiconductor
Overview of CESMS1V123M3530TA by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CESMS1V123M3530TA
CESMS1V123M3530TA CAD Models
CESMS1V123M3530TA Part Data Attributes
|
CESMS1V123M3530TA
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CESMS1V123M3530TA
Samsung Semiconductor
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 12000uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 12.6 mA | |
Manufacturer Series | SMS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4150 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Shape | SNAP-IN |
Alternate Parts for CESMS1V123M3530TA
This table gives cross-reference parts and alternative options found for CESMS1V123M3530TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CESMS1V123M3530TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CESMS1V123M3530TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, | Samsung Electro-Mechanics | CESMS1V123M3530TA vs CESMS1V123M3530TC |
CESMS1V123M2545TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, | Samsung Electro-Mechanics | CESMS1V123M3530TA vs CESMS1V123M2545TA |
CESMS1V123M2545TA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 12000uF, THROUGH HOLE MOUNT | Samsung Semiconductor | CESMS1V123M3530TA vs CESMS1V123M2545TA |
CESMS1V123M3035TA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 12000uF, THROUGH HOLE MOUNT | Samsung Semiconductor | CESMS1V123M3530TA vs CESMS1V123M3035TA |
CESMS1V123M3530TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, | Samsung Electro-Mechanics | CESMS1V123M3530TA vs CESMS1V123M3530TA |