Datasheets
CES-133-02-T-S-RA by: Samtec Inc

Board Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT

Part Details for CES-133-02-T-S-RA by Samtec Inc

Overview of CES-133-02-T-S-RA by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CES-133-02-T-S-RA

Part # Distributor Description Stock Price Buy
DISTI # 87P4198
Newark Socket, 2.54Mm, Right Angle, 1X33 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:33Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:Ces Series Rohs Compliant: Yes |Samtec CES-133-02-T-S-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.6500
  • 10 $4.4400
  • 100 $3.7200
  • 500 $3.1500
  • 1,000 $2.6700
  • 2,500 $2.4600
  • 5,000 $2.4100
$2.4100 / $4.6500 Buy Now
DISTI # 3937-CES-133-02-T-S-RA-ND
DigiKey CONN RCPT 33POS 0.1 TIN PCB R/A Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT 182
In Stock
  • 1 $6.8500
  • 25 $6.2000
  • 50 $5.7636
  • 100 $5.4727
  • 500 $4.3091
$4.3091 / $6.8500 Buy Now
DISTI # 612-CES-133-02-T-S-RA-ND
DigiKey CONN RCPT 33POS 0.1 TIN PCB R/A Min Qty: 1 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 6 $5.3867
$5.3867 Buy Now
DISTI # CES-133-02-T-S-RA
Avnet Americas PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 33 Contacts, Through Hole Mount Right Angle, CES - Rail/Tube (Alt: CES-133-02-T-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 275 Factory Stock
  • 1 $3.7700
  • 25 $3.4100
  • 50 $3.1700
  • 100 $3.0100
  • 500 $2.3700
$2.3700 / $3.7700 Buy Now
DISTI # 200-CES13302TSRA
Mouser Electronics Headers & Wire Housings .100" Closed Entry Low Profile Socket Strip RoHS: Compliant 0
  • 1 $3.7700
  • 30 $3.4100
  • 54 $3.1700
  • 102 $3.0100
  • 504 $2.3700
  • 1,002 $2.1600
  • 2,502 $1.7400
  • 5,004 $1.3100
$1.3100 / $3.7700 Order Now
Onlinecomponents.com .100" Closed Entry Low Profile Socket Strip RoHS: Compliant 0
  • 6 $4.4500
  • 54 $3.5900
  • 102 $3.5400
  • 252 $3.3300
  • 504 $2.5800
  • 1,002 $2.3000
  • 2,502 $1.8500
  • 5,004 $1.4300
$1.4300 / $4.4500 Buy Now
Powell Electronics .100" Closed Entry Low Profile Socket S Min Qty: 1 182
  • 1 $3.7700
  • 25 $3.4100
  • 50 $3.1700
  • 100 $3.0100
  • 500 $2.3700
$2.3700 / $3.7700 Buy Now
DISTI # 000000000002501363
Sager Headers & Wire Housings .100 Closed Entry Low Profile Socket Strip Min Qty: 1 275
  • 1 $3.7700
  • 25 $3.4100
  • 50 $3.1700
  • 100 $3.0100
  • 500 $2.3700
  • 1,000 $2.1600
$2.1600 / $3.7700 Buy Now
Master Electronics .100" Closed Entry Low Profile Socket Strip RoHS: Compliant 0
  • 6 $4.4500
  • 54 $3.5900
  • 102 $3.5400
  • 252 $3.3300
  • 504 $2.5800
  • 1,002 $2.3000
  • 2,502 $1.8500
  • 5,004 $1.4300
$1.4300 / $4.4500 Buy Now
DISTI # 5cd8d64acd7c1c4c3822a2e0
Samtec .100" Closed Entry Low Profile Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 275
  • 1 $3.7700
  • 25 $3.4100
  • 50 $3.1700
  • 100 $3.0100
  • 500 $2.3700
  • 1,000 $2.1600
  • 2,500 $1.7400
  • 5,000 $1.3100
$1.3100 / $3.7700 Buy Now

Part Details for CES-133-02-T-S-RA

CES-133-02-T-S-RA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CES-133-02-T-S-RA Part Data Attributes

CES-133-02-T-S-RA Samtec Inc
Buy Now Datasheet
Compare Parts:
CES-133-02-T-S-RA Samtec Inc Board Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature LOW PROFILE
Body Breadth 0.12 inch
Body Depth 0.24 inch
Body Length 3.3 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating MATTE TIN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.224 N
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL, CSA
Terminal Length 0.12 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 33
UL Flammability Code 94V-0
Withdrawl Force-Min 1.112 N

Alternate Parts for CES-133-02-T-S-RA

This table gives cross-reference parts and alternative options found for CES-133-02-T-S-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CES-133-02-T-S-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
929984-01-33-RK Board Connector, 33 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT 3M Interconnect CES-133-02-T-S-RA vs 929984-01-33-RK
SMS-133-02-T-S Board Connector, 33 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, Samtec Inc CES-133-02-T-S-RA vs SMS-133-02-T-S
929984-01-33-RK 33 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT 3M Electronics CES-133-02-T-S-RA vs 929984-01-33-RK
SMS-133-01-S-S Board Connector, 33 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CES-133-02-T-S-RA vs SMS-133-01-S-S
CES-133-02-T-S Board Connector, 33 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CES-133-02-T-S-RA vs CES-133-02-T-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CES-133-02-T-S-RA by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CES-133-02-T-S-RA by Samtec Inc

Select Manufacturer
Which Manufacturer of CES-133-02-T-S-RA would you like to use for your alert(s)?
  • Please alert me when CES-133-02-T-S-RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CES-133-02-T-S-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CES-133-02-T-S-RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CES-133-02-T-S-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CES-133-02-T-S-RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CES-133-02-T-S-RA by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: