CER0017A
Description: Duplexer, 1643.5MHz(Tx), 1542MHz(Rx)

Overview of CER0017A by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CER0017A by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 774-CER0017A
Mouser Electronics Signal Conditioning 1600MHz InMarSat Duplexer RoHS: Compliant 425
  • 1 $24.1000
  • 10 $22.2400
  • 25 $20.4500
  • 100 $19.7100
  • 250 $18.1300
$18.1300 / $24.1000 Buy Now
Onlinecomponents.com RF Duplexer 65dB at 1626.5MHz to 1660.5MHz 65dB at 1525MHz to 1559MHz 3-Pin T/R RoHS: Compliant 250 In Stock
  • 1 $25.7400
  • 25 $20.8100
  • 63 $19.6600
  • 125 $18.6100
  • 188 $18.4300
  • 250 $18.2300
$18.2300 / $25.7400 Buy Now
DISTI # CER0017A
Richardson RFPD DUPLEXER RoHS: Compliant Min Qty: 1 0
RFQ
Master Electronics RF Duplexer 65dB at 1626.5MHz to 1660.5MHz 65dB at 1525MHz to 1559MHz 3-Pin T/R RoHS: Compliant 250 In Stock
  • 1 $25.7400
  • 25 $20.8100
  • 63 $19.6600
  • 125 $18.6100
  • 188 $18.4300
  • 250 $18.2300
$18.2300 / $25.7400 Buy Now

CAD Models for CER0017A by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CER0017A by CTS Corporation

CER0017A
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
CTS
Additional Feature
TAPE AND REEL
Filter Type
DUPLEXER
Height
5.72 mm
Insertion Loss (Rx)
1.8 dB
Insertion Loss (Tx)
1.8 dB
JESD-609 Code
e4
Length
40.41 mm
Mounting Type
SURFACE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Receive Center Frequency
1542 MHz
Terminal Finish
Silver (Ag)
Transmit Center Frequency
1643.5 MHz
Width
8.29 mm
Want to compare parts?
  1. CER0017A
    CTS Corporation
    Duplexer, 1643.5MHz(Tx), 1542MHz(Rx)
    VS

Related Parts for CER0017A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CER0017A by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CER0017A by CTS Corporation

Select Manufacturer
Which Manufacturer of CER0017A would you like to use for your alert(s)?
  • Please alert me when CER0017A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CER0017A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CER0017A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CER0017A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CER0017A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CER0017A by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: