CEPSX2E821M3580TG
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Chassis Mount,

Overview of CEPSX2E821M3580TG by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for CEPSX2E821M3580TG by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CEPSX2E821M3580TG by Samsung Electro-Mechanics

CEPSX2E821M3580TG
Samsung Electro-Mechanics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
4.1 mA
Manufacturer Series
PS
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
1600 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Shape
BINDING POST
Want to compare parts?
  1. CEPSX2E821M3580TG
    Samsung Electro-Mechanics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Chassis Mount,
    VS

Alternate Parts for CEPSX2E821M3580TG

This table gives cross-reference parts and alternative options found for CEPSX2E821M3580TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEPSX2E821M3580TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3188BC821M250AXA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc CEPSX2E821M3580TG vs 3188BC821M250AXA1
3188BC821M250MJA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc CEPSX2E821M3580TG vs 3188BC821M250MJA1
3188BC821M250MXA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc CEPSX2E821M3580TG vs 3188BC821M250MXA1
3188BC821M250AJA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc CEPSX2E821M3580TG vs 3188BC821M250AJA1
CEBWP2E821M1L22 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, CHASSIS MOUNT, RADIAL LEADED Chemi-Con CEPSX2E821M3580TG vs CEBWP2E821M1L22
3188BC821M250BJA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc CEPSX2E821M3580TG vs 3188BC821M250BJA1
CEPSX2E821M3580TG CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, CHASSIS MOUNT Samsung Semiconductor CEPSX2E821M3580TG vs CEPSX2E821M3580TG
3188BC821M250AHA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc CEPSX2E821M3580TG vs 3188BC821M250AHA1
3188BC821M250BXA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc CEPSX2E821M3580TG vs 3188BC821M250BXA1
EEGAA2E821CCE CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, CHASSIS MOUNT, CAN Panasonic Electronic Components CEPSX2E821M3580TG vs EEGAA2E821CCE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEPSX2E821M3580TG by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEPSX2E821M3580TG by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of CEPSX2E821M3580TG would you like to use for your alert(s)?
  • Please alert me when CEPSX2E821M3580TG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CEPSX2E821M3580TG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEPSX2E821M3580TG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CEPSX2E821M3580TG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEPSX2E821M3580TG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEPSX2E821M3580TG by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: