Part Details for CEPSX2D102M3570TG by Samsung Semiconductor
Overview of CEPSX2D102M3570TG by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEPSX2D102M3570TG
CEPSX2D102M3570TG CAD Models
CEPSX2D102M3570TG Part Data Attributes
|
CEPSX2D102M3570TG
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CEPSX2D102M3570TG
Samsung Semiconductor
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, CHASSIS MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4 mA | |
Manufacturer Series | PS | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1800 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for CEPSX2D102M3570TG
This table gives cross-reference parts and alternative options found for CEPSX2D102M3570TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEPSX2D102M3570TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS30M102DE200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | CEPSX2D102M3570TG vs ALS30M102DE200 |
ALS31M102DE200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | CEPSX2D102M3570TG vs ALS31M102DE200 |
3186BA102M200BXA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | CEPSX2D102M3570TG vs 3186BA102M200BXA |
3186BA102M200BHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | CEPSX2D102M3570TG vs 3186BA102M200BHA |
ALS31C102DE200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | CEPSX2D102M3570TG vs ALS31C102DE200 |
EPH108M200AW2XW | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, CHASSIS MOUNT | Nissei Electric Co Ltd | CEPSX2D102M3570TG vs EPH108M200AW2XW |
ALS31J102DE200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | CEPSX2D102M3570TG vs ALS31J102DE200 |
3186BA102M200AJA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | CEPSX2D102M3570TG vs 3186BA102M200AJA |
ALS31R102DE200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | CEPSX2D102M3570TG vs ALS31R102DE200 |
ALS31G102DE200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | CEPSX2D102M3570TG vs ALS31G102DE200 |