CEP125-1R8MC-H
Sumida Corporation
Description: General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 5151,

Overview of CEP125-1R8MC-H by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CEP125-1R8MC-H by Sumida Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components 1 ELEMENT, 1.8 uH, GENERAL PURPOSE INDUCTOR, SMD 190
Buy Now
Quest Components 1 ELEMENT, 1.8 uH, GENERAL PURPOSE INDUCTOR, SMD 40
  • 1 $8.4000
  • 5 $6.1600
  • 13 $5.6000
$5.6000 / $8.4000 Buy Now

CAD Models for CEP125-1R8MC-H by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CEP125-1R8MC-H by Sumida Corporation

CEP125-1R8MC-H
Sumida Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Package Description
5151
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
5151
Construction
Shielded
Core Material
Ferrite
DC Resistance
0.0034 Ω
Inductance-Nom (L)
1.8 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
3
Package Height
5.6 mm
Package Length
12.9 mm
Package Style
SMT
Package Width
12.9 mm
Packing Method
Tape
Rated Current-Max
15.5 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. CEP125-1R8MC-H
    Sumida Corporation
    General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 5151,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEP125-1R8MC-H by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEP125-1R8MC-H by Sumida Corporation

  • Please alert me when CEP125-1R8MC-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CEP125-1R8MC-H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEP125-1R8MC-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CEP125-1R8MC-H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEP125-1R8MC-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEP125-1R8MC-H by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: