Part Details for CELP2X30SC-3Z48 by Amphenol FCi
Overview of CELP2X30SC-3Z48 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CELP2X30SC-3Z48
CELP2X30SC-3Z48 CAD Models
CELP2X30SC-3Z48 Part Data Attributes
|
CELP2X30SC-3Z48
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
CELP2X30SC-3Z48
Amphenol FCi
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CELP2X30SC-3Z48
This table gives cross-reference parts and alternative options found for CELP2X30SC-3Z48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CELP2X30SC-3Z48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10086666-100160TLF | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | CELP2X30SC-3Z48 vs 10086666-100160TLF |
88620-307 | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | CELP2X30SC-3Z48 vs 88620-307 |
15-46-3574 | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Molex | CELP2X30SC-3Z48 vs 15-46-3574 |
9-119734-6 | 60 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, PRESS FIT | TE Connectivity | CELP2X30SC-3Z48 vs 9-119734-6 |
3-531341-1 | 60 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | CELP2X30SC-3Z48 vs 3-531341-1 |
15-46-3533 | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Molex | CELP2X30SC-3Z48 vs 15-46-3533 |
2-645235-0 | 120 CONTACT(S), FEMALE, VERTICAL SINGLE PART CARD EDGE CONN, SOLDER | TE's AMP | CELP2X30SC-3Z48 vs 2-645235-0 |
HIF5D-60DA-2.54R(71) | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | CELP2X30SC-3Z48 vs HIF5D-60DA-2.54R(71) |
10074375-110260TLF | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | CELP2X30SC-3Z48 vs 10074375-110260TLF |
15-46-3543 | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Molex | CELP2X30SC-3Z48 vs 15-46-3543 |