Part Details for CEJMK212F106ZG-T by TAIYO YUDEN
Overview of CEJMK212F106ZG-T by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEJMK212F106ZG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CEJMK212F106ZG-T
|
Avnet Abacus | Cap Ceramic 10uF 6.3V Y5V -20% to 80% SMD 0805 85�C Embossed T/R - Tape and Reel (Alt: CEJMK212F106ZG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CEJMK212F106ZG-T
CEJMK212F106ZG-T CAD Models
CEJMK212F106ZG-T Part Data Attributes
|
CEJMK212F106ZG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CEJMK212F106ZG-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CEJMK212F106ZG-T
This table gives cross-reference parts and alternative options found for CEJMK212F106ZG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEJMK212F106ZG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C102Z9VAC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | CEJMK212F106ZG-T vs C0805C102Z9VAC |
JMK212F106ZG-B | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, Y5V, 10uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | CEJMK212F106ZG-T vs JMK212F106ZG-B |