Part Details for CEI309B32C1-32.000MHZ by Caliber Electronics Inc
Overview of CEI309B32C1-32.000MHZ by Caliber Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEI309B32C1-32.000MHZ
CEI309B32C1-32.000MHZ CAD Models
CEI309B32C1-32.000MHZ Part Data Attributes
|
CEI309B32C1-32.000MHZ
Caliber Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CEI309B32C1-32.000MHZ
Caliber Electronics Inc
Parallel - Fundamental Quartz Crystal, 32MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIBER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 32 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | D3.2XH9.0 (mm)/D0.126XH0.354 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | NO |