Part Details for CEI122BNP-0R7MC-H by Sumida Corporation
Overview of CEI122BNP-0R7MC-H by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEI122BNP-0R7MC-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CEI122BNP-0R7MC-H
|
Avnet Americas | Ind Power Wirewound 700nH 20% 100KHz Manganese/Zinc 5.9A Carrier T/R - Tape and Reel (Alt: CEI122BNP-0R7MC-H) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for CEI122BNP-0R7MC-H
CEI122BNP-0R7MC-H CAD Models
CEI122BNP-0R7MC-H Part Data Attributes
|
CEI122BNP-0R7MC-H
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CEI122BNP-0R7MC-H
Sumida Corporation
General Purpose Inductor, 0.7uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4949 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4949 | |
Construction | Shielded | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.0167 Ω | |
Inductance-Nom (L) | 0.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | Tape | |
Rated Current-Max | 5.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |