Datasheets
CEDWF2E391M2 by:

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 390uF, THROUGH HOLE MOUNT

Part Details for CEDWF2E391M2 by Chemi-Con

Overview of CEDWF2E391M2 by Chemi-Con

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for CEDWF2E391M2

CEDWF2E391M2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CEDWF2E391M2 Part Data Attributes

CEDWF2E391M2 Chemi-Con
Buy Now Datasheet
Compare Parts:
CEDWF2E391M2 Chemi-Con CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 390uF, THROUGH HOLE MOUNT
Part Life Cycle Code Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 390 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 1.95 mA
Manufacturer Series DWF
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Ripple Current 1600 mA
Surface Mount NO
Terminal Shape SNAP-IN

Alternate Parts for CEDWF2E391M2

This table gives cross-reference parts and alternative options found for CEDWF2E391M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEDWF2E391M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3HC2EVD397MHA3520 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED Samwha Electronics CEDWF2E391M2 vs 3HC2EVD397MHA3520
250USR390MSN25X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN Rubycon Corporation CEDWF2E391M2 vs 250USR390MSN25X30
250USR390M25X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN Rubycon Corporation CEDWF2E391M2 vs 250USR390M25X30
MHT250V391M25X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation CEDWF2E391M2 vs MHT250V391M25X30
NRLR391M250V22X35LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 390uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT NIC Components Corp CEDWF2E391M2 vs NRLR391M250V22X35LF
250USP397MB35 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 390uF, THROUGH HOLE MOUNT, CAN Rubycon Corporation CEDWF2E391M2 vs 250USP397MB35
LPR391M250E4P3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 390uF, THROUGH HOLE MOUNT, CAN Aerovox Corporation CEDWF2E391M2 vs LPR391M250E4P3
380LQ391M250H022 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc CEDWF2E391M2 vs 380LQ391M250H022
LP391M250A4P3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 390uF, THROUGH HOLE MOUNT, CAN Aerovox Corporation CEDWF2E391M2 vs LP391M250A4P3
MHY250V391M22X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation CEDWF2E391M2 vs MHY250V391M22X35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEDWF2E391M2 by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEDWF2E391M2 by Chemi-Con

Select Manufacturer
Which Manufacturer of CEDWF2E391M2 would you like to use for your alert(s)?
  • Please alert me when CEDWF2E391M2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CEDWF2E391M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEDWF2E391M2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CEDWF2E391M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEDWF2E391M2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEDWF2E391M2 by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: