Part Details for CEDWF2D102M3 by Chemi-Con
Overview of CEDWF2D102M3 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEDWF2D102M3
CEDWF2D102M3 CAD Models
CEDWF2D102M3 Part Data Attributes
|
CEDWF2D102M3
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
CEDWF2D102M3
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2 mA | |
Manufacturer Series | DWF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for CEDWF2D102M3
This table gives cross-reference parts and alternative options found for CEDWF2D102M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEDWF2D102M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC12A102CD200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN | Aerovox Corporation | CEDWF2D102M3 vs ALC12A102CD200 |
CEAWF2D102M30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | CEDWF2D102M3 vs CEAWF2D102M30 |
3HQ2DVB108M35035 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | CEDWF2D102M3 vs 3HQ2DVB108M35035 |
200USC1000M25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN | Rubycon Corporation | CEDWF2D102M3 vs 200USC1000M25X40 |
ECOS2DP102EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | CEDWF2D102M3 vs ECOS2DP102EB |
480102M200A042 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | CEDWF2D102M3 vs 480102M200A042 |
EETUQ2D102KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | CEDWF2D102M3 vs EETUQ2D102KA |
EETUQ2D102J | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | CEDWF2D102M3 vs EETUQ2D102J |
ECEC2DP102DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | CEDWF2D102M3 vs ECEC2DP102DB |
200USG1000M30X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | CEDWF2D102M3 vs 200USG1000M30X30 |