There are no models available for this part yet.
Overview of CEDSM1V221M by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CEDSM1V221M by Chemi-Con
Part Data Attributes for CEDSM1V221M by Chemi-Con
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.077 mA
|
Manufacturer Series
|
DSM
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for CEDSM1V221M
This table gives cross-reference parts and alternative options found for CEDSM1V221M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEDSM1V221M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSA221M35V10X12.5TRN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | CEDSM1V221M vs NRSA221M35V10X12.5TRN |
SMQ35VB220M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | CEDSM1V221M vs SMQ35VB220M |
35MV220HWN+FA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | CEDSM1V221M vs 35MV220HWN+FA |
ECEA1VU221 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | CEDSM1V221M vs ECEA1VU221 |
1SA1VWB227MRN10020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | CEDSM1V221M vs 1SA1VWB227MRN10020 |
UVR1V221MPD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | CEDSM1V221M vs UVR1V221MPD1TP |
UFW1V221MPA1CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | CEDSM1V221M vs UFW1V221MPA1CA |
UES1V221MHJ1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | CEDSM1V221M vs UES1V221MHJ1CV |
NRSA221M35V10X12.5F3C(.300) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | CEDSM1V221M vs NRSA221M35V10X12.5F3C(.300) |
NNR221M35V10X20TRF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | CEDSM1V221M vs NNR221M35V10X20TRF |