Part Details for CEC2CGWMS100PF1%200VB by EXXELIA Group
Overview of CEC2CGWMS100PF1%200VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEC2CGWMS100PF1%200VB
CEC2CGWMS100PF1%200VB CAD Models
CEC2CGWMS100PF1%200VB Part Data Attributes
|
CEC2CGWMS100PF1%200VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC2CGWMS100PF1%200VB
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.0001uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CEC2CGWMS100PF1%200VB
This table gives cross-reference parts and alternative options found for CEC2CGWMS100PF1%200VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC2CGWMS100PF1%200VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CEC2CGS100PF1%200VEM | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.0001uF, 0805, | CEC2CGWMS100PF1%200VB vs CEC2CGS100PF1%200VEM |
CEC2CGCM100PF1%200V | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.0001uF, 0805, | CEC2CGWMS100PF1%200VB vs CEC2CGCM100PF1%200V |
CEC2CGHWS100PF1%200VC | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.0001uF, 0805, | CEC2CGWMS100PF1%200VB vs CEC2CGHWS100PF1%200VC |
CEC2CGHMS100PF1%200VEM | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.0001uF, 0805, | CEC2CGWMS100PF1%200VB vs CEC2CGHMS100PF1%200VEM |
CEC2CGTWS100PF1%200VC | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.0001uF, 0805, | CEC2CGWMS100PF1%200VB vs CEC2CGTWS100PF1%200VC |
CEC2CGGM100PF1%200V | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.0001uF, 0805, | CEC2CGWMS100PF1%200VB vs CEC2CGGM100PF1%200V |
CEC2CGHWM100PF1%200V | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.0001uF, 0805, | CEC2CGWMS100PF1%200VB vs CEC2CGHWM100PF1%200V |
CEC2CGES100PF1%200VC | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.0001uF, 0805, | CEC2CGWMS100PF1%200VB vs CEC2CGES100PF1%200VC |
CEC2CGGWMF100PF1%200VCECC+ | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.0001uF, 0805, | CEC2CGWMS100PF1%200VB vs CEC2CGGWMF100PF1%200VCECC+ |
CEC2CGHWMS100PF1%200VEM | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.0001uF, 0805, | CEC2CGWMS100PF1%200VB vs CEC2CGHWMS100PF1%200VEM |