Part Details for CEC2CGTWS150PF10%25VC by EXXELIA Group
Overview of CEC2CGTWS150PF10%25VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM186ED-25VC\\W | Rochester Electronics | AM186ED - Microcontroller, CMOS | |
AM188EM-25VC\\W | Rochester Electronics | AM188EM - Microcontroller, 16-Bit, FLASH |
Part Details for CEC2CGTWS150PF10%25VC
CEC2CGTWS150PF10%25VC CAD Models
CEC2CGTWS150PF10%25VC Part Data Attributes
|
CEC2CGTWS150PF10%25VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC2CGTWS150PF10%25VC
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.00015uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CEC2CGTWS150PF10%25VC
This table gives cross-reference parts and alternative options found for CEC2CGTWS150PF10%25VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC2CGTWS150PF10%25VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC2CGHS150PF10%25VB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.00015uF, 0805, | EXXELIA Group | CEC2CGTWS150PF10%25VC vs CEC2CGHS150PF10%25VB |
CEC2CGTWMS150PF10%25VB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.00015uF, 0805, | EXXELIA Group | CEC2CGTWS150PF10%25VC vs CEC2CGTWMS150PF10%25VB |
CEC2CGCWF150PF10%25VCECC+ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.00015uF, 0805, | EXXELIA Group | CEC2CGTWS150PF10%25VC vs CEC2CGCWF150PF10%25VCECC+ |
CEC2CGCX8150PF10%25V | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.00015uF, 0805, | EXXELIA Group | CEC2CGTWS150PF10%25VC vs CEC2CGCX8150PF10%25V |
CEC2CGWMS150PF10%25VC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.00015uF, 0805, | EXXELIA Group | CEC2CGTWS150PF10%25VC vs CEC2CGWMS150PF10%25VC |
CEC2CGGWF150PF10%25VCECC+ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.00015uF, 0805, | EXXELIA Group | CEC2CGTWS150PF10%25VC vs CEC2CGGWF150PF10%25VCECC+ |
CEC2CGF150PF10%25VCECC+ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.00015uF, 0805, | EXXELIA Group | CEC2CGTWS150PF10%25VC vs CEC2CGF150PF10%25VCECC+ |
CEC2CGE150PF10%25V | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.00015uF, 0805, | EXXELIA Group | CEC2CGTWS150PF10%25VC vs CEC2CGE150PF10%25V |
CEC2CGHWMX8150PF10%25V | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.00015uF, 0805, | EXXELIA Group | CEC2CGTWS150PF10%25VC vs CEC2CGHWMX8150PF10%25V |
CEC2CGEWS150PF10%25VB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.00015uF, 0805, | EXXELIA Group | CEC2CGTWS150PF10%25VC vs CEC2CGEWS150PF10%25VB |