Part Details for CEC2CGTWMS18PF5%100VC by EXXELIA Group
Overview of CEC2CGTWMS18PF5%100VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEC2CGTWMS18PF5%100VC
CEC2CGTWMS18PF5%100VC CAD Models
CEC2CGTWMS18PF5%100VC Part Data Attributes
|
CEC2CGTWMS18PF5%100VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC2CGTWMS18PF5%100VC
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.000018uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CEC2CGTWMS18PF5%100VC
This table gives cross-reference parts and alternative options found for CEC2CGTWMS18PF5%100VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC2CGTWMS18PF5%100VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC2CGHMS18PF5%100VC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.000018uF, 0805, | EXXELIA Group | CEC2CGTWMS18PF5%100VC vs CEC2CGHMS18PF5%100VC |
CEC2CGGWMS18PF5%100VB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.000018uF, 0805, | EXXELIA Group | CEC2CGTWMS18PF5%100VC vs CEC2CGGWMS18PF5%100VB |
CEC2CGTWF18PF5%100VCECC+ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.000018uF, 0805, | EXXELIA Group | CEC2CGTWMS18PF5%100VC vs CEC2CGTWF18PF5%100VCECC+ |
CEC2CGWMS18PF5%100VC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.000018uF, 0805, | EXXELIA Group | CEC2CGTWMS18PF5%100VC vs CEC2CGWMS18PF5%100VC |
CEC2CGEW18PF5%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.000018uF, 0805, | EXXELIA Group | CEC2CGTWMS18PF5%100VC vs CEC2CGEW18PF5%100V |
CEC2CGEWMS18PF5%100VB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.000018uF, 0805, | EXXELIA Group | CEC2CGTWMS18PF5%100VC vs CEC2CGEWMS18PF5%100VB |
CEC2CGHMS18PF5%100VEM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.000018uF, 0805, | EXXELIA Group | CEC2CGTWMS18PF5%100VC vs CEC2CGHMS18PF5%100VEM |
CEC2CGCS18PF5%100VB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.000018uF, 0805, | EXXELIA Group | CEC2CGTWMS18PF5%100VC vs CEC2CGCS18PF5%100VB |
CEC2CGEX818PF5%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.000018uF, 0805, | EXXELIA Group | CEC2CGTWMS18PF5%100VC vs CEC2CGEX818PF5%100V |
CEC2CGMS18PF5%100VB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.000018uF, 0805, | EXXELIA Group | CEC2CGTWMS18PF5%100VC vs CEC2CGMS18PF5%100VB |