Datasheets
CEC2CGGWMX815PF10%63V by: EXXELIA Group

Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 0805,

Part Details for CEC2CGGWMX815PF10%63V by EXXELIA Group

Overview of CEC2CGGWMX815PF10%63V by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CEC2CGGWMX815PF10%63V

CEC2CGGWMX815PF10%63V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CEC2CGGWMX815PF10%63V Part Data Attributes

CEC2CGGWMX815PF10%63V EXXELIA Group
Buy Now Datasheet
Compare Parts:
CEC2CGGWMX815PF10%63V EXXELIA Group Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.3 mm
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 63 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code CG
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for CEC2CGGWMX815PF10%63V

This table gives cross-reference parts and alternative options found for CEC2CGGWMX815PF10%63V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC2CGGWMX815PF10%63V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CEC2CGCWM15PF10%63V Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 0805, EXXELIA Group CEC2CGGWMX815PF10%63V vs CEC2CGCWM15PF10%63V
CEC2CGGMS15PF10%63VEM Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 0805, EXXELIA Group CEC2CGGWMX815PF10%63V vs CEC2CGGMS15PF10%63VEM
CEC2CGCWX815PF10%63V Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 0805, EXXELIA Group CEC2CGGWMX815PF10%63V vs CEC2CGCWX815PF10%63V
CEC2CGCW15PF10%63V Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 0805, EXXELIA Group CEC2CGGWMX815PF10%63V vs CEC2CGCW15PF10%63V
CEC2CGCX815PF10%63V Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 0805, EXXELIA Group CEC2CGGWMX815PF10%63V vs CEC2CGCX815PF10%63V
CEC2CGHWMX815PF10%63V Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 0805, EXXELIA Group CEC2CGGWMX815PF10%63V vs CEC2CGHWMX815PF10%63V
CEC2CGMS15PF10%63VB Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 0805, EXXELIA Group CEC2CGGWMX815PF10%63V vs CEC2CGMS15PF10%63VB
CEC2CGGWS15PF10%63VEM Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 0805, EXXELIA Group CEC2CGGWMX815PF10%63V vs CEC2CGGWS15PF10%63VEM
CEC2CGHW15PF10%63V Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 0805, EXXELIA Group CEC2CGGWMX815PF10%63V vs CEC2CGHW15PF10%63V
CEC2CGEWM15PF10%63V Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 0805, EXXELIA Group CEC2CGGWMX815PF10%63V vs CEC2CGEWM15PF10%63V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEC2CGGWMX815PF10%63V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEC2CGGWMX815PF10%63V by EXXELIA Group

Select Manufacturer
Which Manufacturer of CEC2CGGWMX815PF10%63V would you like to use for your alert(s)?
  • Please alert me when CEC2CGGWMX815PF10%63V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CEC2CGGWMX815PF10%63V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEC2CGGWMX815PF10%63V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CEC2CGGWMX815PF10%63V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEC2CGGWMX815PF10%63V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEC2CGGWMX815PF10%63V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: