Part Details for CEC2CGGMS220PF2%500VC by EXXELIA Group
Overview of CEC2CGGMS220PF2%500VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEC2CGGMS220PF2%500VC
CEC2CGGMS220PF2%500VC CAD Models
CEC2CGGMS220PF2%500VC Part Data Attributes
|
CEC2CGGMS220PF2%500VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC2CGGMS220PF2%500VC
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.00022uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CEC2CGGMS220PF2%500VC
This table gives cross-reference parts and alternative options found for CEC2CGGMS220PF2%500VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC2CGGMS220PF2%500VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC2CGCWS220PF2%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.00022uF, 0805, | EXXELIA Group | CEC2CGGMS220PF2%500VC vs CEC2CGCWS220PF2%500VC |
CEC2CGEMS220PF2%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.00022uF, 0805, | EXXELIA Group | CEC2CGGMS220PF2%500VC vs CEC2CGEMS220PF2%500VC |
CEC2CGCMX8220PF2%500V | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.00022uF, 0805, | EXXELIA Group | CEC2CGGMS220PF2%500VC vs CEC2CGCMX8220PF2%500V |
CEC2CGTWS220PF2%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.00022uF, 0805, | EXXELIA Group | CEC2CGGMS220PF2%500VC vs CEC2CGTWS220PF2%500VEM |
CEC2CGEWMS220PF2%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.00022uF, 0805, | EXXELIA Group | CEC2CGGMS220PF2%500VC vs CEC2CGEWMS220PF2%500VC |
CEC2CGTWMS220PF2%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.00022uF, 0805, | EXXELIA Group | CEC2CGGMS220PF2%500VC vs CEC2CGTWMS220PF2%500VB |
CEC2CGTWS220PF2%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.00022uF, 0805, | EXXELIA Group | CEC2CGGMS220PF2%500VC vs CEC2CGTWS220PF2%500VC |
CEC2CGCWMS220PF2%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.00022uF, 0805, | EXXELIA Group | CEC2CGGMS220PF2%500VC vs CEC2CGCWMS220PF2%500VEM |
CEC2CGGWX8220PF2%500V | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.00022uF, 0805, | EXXELIA Group | CEC2CGGMS220PF2%500VC vs CEC2CGGWX8220PF2%500V |
CEC2CGMS220PF2%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.00022uF, 0805, | EXXELIA Group | CEC2CGGMS220PF2%500VC vs CEC2CGMS220PF2%500VB |