Part Details for CEC2CGEWS15PF10%63VB by EXXELIA Group
Overview of CEC2CGEWS15PF10%63VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEC2CGEWS15PF10%63VB
CEC2CGEWS15PF10%63VB CAD Models
CEC2CGEWS15PF10%63VB Part Data Attributes
|
CEC2CGEWS15PF10%63VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC2CGEWS15PF10%63VB
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CEC2CGEWS15PF10%63VB
This table gives cross-reference parts and alternative options found for CEC2CGEWS15PF10%63VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC2CGEWS15PF10%63VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC2CGGWMX815PF10%63V | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 0805, | EXXELIA Group | CEC2CGEWS15PF10%63VB vs CEC2CGGWMX815PF10%63V |
CEC2CGCWM15PF10%63V | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 0805, | EXXELIA Group | CEC2CGEWS15PF10%63VB vs CEC2CGCWM15PF10%63V |
CEC2CGGMS15PF10%63VEM | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 0805, | EXXELIA Group | CEC2CGEWS15PF10%63VB vs CEC2CGGMS15PF10%63VEM |
CEC2CGCWX815PF10%63V | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 0805, | EXXELIA Group | CEC2CGEWS15PF10%63VB vs CEC2CGCWX815PF10%63V |
CEC2CGCW15PF10%63V | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 0805, | EXXELIA Group | CEC2CGEWS15PF10%63VB vs CEC2CGCW15PF10%63V |
CEC2CGCX815PF10%63V | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 0805, | EXXELIA Group | CEC2CGEWS15PF10%63VB vs CEC2CGCX815PF10%63V |
CEC2CGHWMX815PF10%63V | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 0805, | EXXELIA Group | CEC2CGEWS15PF10%63VB vs CEC2CGHWMX815PF10%63V |
CEC2CGMS15PF10%63VB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 0805, | EXXELIA Group | CEC2CGEWS15PF10%63VB vs CEC2CGMS15PF10%63VB |
CEC2CGGWS15PF10%63VEM | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 0805, | EXXELIA Group | CEC2CGEWS15PF10%63VB vs CEC2CGGWS15PF10%63VEM |
CEC2CGHW15PF10%63V | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, 0805, | EXXELIA Group | CEC2CGEWS15PF10%63VB vs CEC2CGHW15PF10%63V |