Part Details for CEC2CGEWMX8560PF1%500V by EXXELIA Group
Overview of CEC2CGEWMX8560PF1%500V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 500V (High voltage PWM DC brushless motor driver) | |
DA14585-00VVDB-P | Renesas Electronics Corporation | SmartBond™ DA14585 Bluetooth Low Energy Pro Development Kit Daughterboard for the WLCSP-34 Package | |
H5N5006LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3.5A 3000Mohm LDPAK(S)-(1)/To-263 |
Part Details for CEC2CGEWMX8560PF1%500V
CEC2CGEWMX8560PF1%500V CAD Models
CEC2CGEWMX8560PF1%500V Part Data Attributes
|
CEC2CGEWMX8560PF1%500V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC2CGEWMX8560PF1%500V
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CEC2CGEWMX8560PF1%500V
This table gives cross-reference parts and alternative options found for CEC2CGEWMX8560PF1%500V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC2CGEWMX8560PF1%500V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CEC2CGEWF560PF1%500VCECC+ | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, | CEC2CGEWMX8560PF1%500V vs CEC2CGEWF560PF1%500VCECC+ |
CEC2CGTWX8560PF1%500V | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, | CEC2CGEWMX8560PF1%500V vs CEC2CGTWX8560PF1%500V |
CEC2CGTW560PF1%500V | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, | CEC2CGEWMX8560PF1%500V vs CEC2CGTW560PF1%500V |
CEC2CGHS560PF1%500VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, | CEC2CGEWMX8560PF1%500V vs CEC2CGHS560PF1%500VB |
CEC2CGHWS560PF1%500VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, | CEC2CGEWMX8560PF1%500V vs CEC2CGHWS560PF1%500VB |
CEC2CGTWMX8560PF1%500V | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, | CEC2CGEWMX8560PF1%500V vs CEC2CGTWMX8560PF1%500V |
CEC2CGCWMS560PF1%500VEM | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, | CEC2CGEWMX8560PF1%500V vs CEC2CGCWMS560PF1%500VEM |
CEC2CGTWS560PF1%500VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, | CEC2CGEWMX8560PF1%500V vs CEC2CGTWS560PF1%500VB |
CEC2CGCF560PF1%500VCECC+ | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, | CEC2CGEWMX8560PF1%500V vs CEC2CGCF560PF1%500VCECC+ |
CEC2CGS560PF1%500VC | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00056uF, 0805, | CEC2CGEWMX8560PF1%500V vs CEC2CGS560PF1%500VC |